Part Details for NL6448BC26-26 by Tianma Micro-electronics Co
Overview of NL6448BC26-26 by Tianma Micro-electronics Co
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NL6448BC26-26
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
NL6448BC26-26
|
Avnet Americas | 8.4" VGA LED BL, CMOS - Boxed Product (Development Kits) (Alt: NL6448BC26-26) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 21 Weeks, 0 Days Container: Box | 0 |
|
$346.1600 | Buy Now |
DISTI #
NL6448BC26-26
|
Avnet Americas | 8.4" VGA LED BL, CMOS - Boxed Product (Development Kits) (Alt: NL6448BC26-26) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 21 Weeks, 0 Days Container: Box | 0 |
|
$346.1600 | Buy Now |
Part Details for NL6448BC26-26
NL6448BC26-26 CAD Models
NL6448BC26-26 Part Data Attributes:
|
NL6448BC26-26
Tianma Micro-electronics Co
Buy Now
Datasheet
|
Compare Parts:
NL6448BC26-26
Tianma Micro-electronics Co
Graphic Dot Matrix LCD Display, LED,
|
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | TIANMA MICRO-ELECTRONICS CO | |
Reach Compliance Code | unknown | |
Factory Lead Time | 21 Weeks | |
Additional Feature | CAN ALSO OPERATE ON 5V | |
Backlight | LED | |
Diagonal Size | 8.4 | |
Number of Functions | 1 | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -30 °C | |
Optoelectronic Device Type | GRAPHIC DOT MATRIX LCD DISPLAY | |
Pixel Format | 640X480 | |
Supply Voltage-Nom | 3.3 V | |
Viewing Area Height | 128 mm | |
Viewing Area Length | 171 mm |