NL6448BC26-09
Description: Graphic Dot Matrix LCD Display,

Overview of NL6448BC26-09 by Tianma Micro-electronics Co

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for NL6448BC26-09 by Tianma Micro-electronics Co
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for NL6448BC26-09 by Tianma Micro-electronics Co

NL6448BC26-09
Tianma Micro-electronics Co
-
-
Rohs Code
Yes
Part Life Cycle Code
Contact Manufacturer
Ihs Manufacturer
TIANMA MICRO-ELECTRONICS CO
Reach Compliance Code
unknown
Additional Feature
UL RECOGNIZED
Backlight
CCFL
Diagonal Size
8.4
Operating Temperature-Max
70 °C
Operating Temperature-Min
-20 °C
Optoelectronic Device Type
GRAPHIC DOT MATRIX LCD DISPLAY
Pixel Format
640X480
Supply Voltage-Max
5.25 V
Supply Voltage-Min
4.75 V
Supply Voltage-Nom
5 V
Viewing Area Height
131 mm
Viewing Area Length
174 mm
Want to compare parts?
  1. NL6448BC26-09
    Tianma Micro-electronics Co
    Graphic Dot Matrix LCD Display,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for NL6448BC26-09 by Tianma Micro-electronics Co.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: NL6448BC26-09 by Tianma Micro-electronics Co

Select Manufacturer
Which Manufacturer of NL6448BC26-09 would you like to use for your alert(s)?
  • Please alert me when NL6448BC26-09 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for NL6448BC26-09 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for NL6448BC26-09 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for NL6448BC26-09 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for NL6448BC26-09.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare NL6448BC26-09 by Tianma Micro-electronics Co

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: