Part Details for NL565050T-822J by TDK Corporation
Overview of NL565050T-822J by TDK Corporation
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Medical Imaging
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
GCM32D5C3A822JX01L | Murata Manufacturing Co Ltd | Chip Multilayer Ceramic Capacitors for Automotive | |
GCM32D5C3A822JX01K | Murata Manufacturing Co Ltd | Chip Multilayer Ceramic Capacitors for Automotive | |
RJE4A18822J1 | Amphenol Communications Solutions | Modular Jacks, Input Output Connectors, 8P8C, Vertical, CAT6A, Shield, With LEDs |
Price & Stock for NL565050T-822J
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 1281 |
|
RFQ | ||
|
Bristol Electronics | 400 |
|
RFQ | ||
|
Quest Components | IND,THIN FILM,8.2MH,5+% TOL,5-% TOL,2220-CASE | 3560 |
|
$0.1875 / $0.4500 | Buy Now |
|
Quest Components | IND,THIN FILM,8.2MH,5+% TOL,5-% TOL,2220-CASE | 1024 |
|
$0.3000 / $0.7500 | Buy Now |
|
Quest Components | IND,THIN FILM,8.2MH,5+% TOL,5-% TOL,2220-CASE | 320 |
|
$0.3750 / $0.7500 | Buy Now |
|
Quest Components | IND,THIN FILM,8.2MH,5+% TOL,5-% TOL,2220-CASE | 283 |
|
$0.3750 / $0.7500 | Buy Now |
|
Quest Components | IND,THIN FILM,8.2MH,5+% TOL,5-% TOL,2220-CASE | 136 |
|
$0.1350 / $0.4500 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 300 |
|
RFQ | |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 10 |
|
$0.4000 / $0.6200 | Buy Now |
Part Details for NL565050T-822J
NL565050T-822J CAD Models
NL565050T-822J Part Data Attributes
|
NL565050T-822J
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
NL565050T-822J
TDK Corporation
General Purpose Inductor, 8200uH, 5%, 1 Element, SMD, 2220,
Select a part to compare: |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TDK CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Case/Size Code | 2220 | |
Construction | Wirewound Chip | |
DC Resistance | 125 Ω | |
Inductance-Nom (L) | 8200 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 5 mm | |
Package Length | 5.6 mm | |
Package Style | SMT | |
Package Width | 5 mm | |
Packing Method | TR | |
Quality Factor-Min (at L-nom) | 30 | |
Rated Current-Max | 0.028 A | |
Self Resonance Frequency | 0.6 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 0.252 MHz | |
Tolerance | 5% |