Part Details for NL4FX-2 by Neutrik USA Inc
Overview of NL4FX-2 by Neutrik USA Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NL4FX-2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
38K6051
|
Newark | Speaker/Loudspeaker Audio Connector, Jack, 4, Cable Mount, Metal Body, Silver Plated Contacts Rohs Compliant: Yes |Neutrik NL4FX-2 (Alternate Part Number: 7613187000836 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.1600 / $6.0200 | Buy Now |
DISTI #
3937-NL4FX-2-ND
|
DigiKey | NL4FX-2 Fiber Optic Connectors Min Qty: 1 Container: Retail Package MARKETPLACE PRODUCT |
27 In Stock |
|
$11.1800 | Buy Now |
|
Onlinecomponents.com | Speaker / Loudspeaker Audio Connector - Chuck Type Strain Relief - speakON SPX Series - 4 Contact. RoHS: Compliant |
513 In Stock |
|
$4.9400 / $10.0400 | Buy Now |
|
Master Electronics | Speaker / Loudspeaker Audio Connector - Chuck Type Strain Relief - speakON SPX Series - 4 Contact. RoHS: Compliant |
513 In Stock |
|
$4.9400 / $10.0400 | Buy Now |
Part Details for NL4FX-2
NL4FX-2 CAD Models
NL4FX-2 Part Data Attributes
|
NL4FX-2
Neutrik USA Inc
Buy Now
Datasheet
|
Compare Parts:
NL4FX-2
Neutrik USA Inc
Speakon Connector
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Neutrik | |
Body Depth | 3.011 inch | |
Body Diameter | 1.024 inch | |
Configuration | 1X1 VERTICAL | |
Connector Type | SPEAKER CONNECTOR | |
Contact Gender | FEMALE | |
Contact Resistance | 2 mΩ | |
Contact Style | MIC | |
Dielectric Withstanding Voltage | 4000VDC V | |
Durability | 5000 Cycles | |
Insulation Resistance | 1000000000 Ω | |
Insulator Material | POLYBUTYLENE TEREPHTHALATE-POLYESTER | |
Mounting Option 1 | LATCH | |
Mounting Type | CABLE | |
Number of Poles | 4 | |
Number of Ports | 1 | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -30 °C | |
Option | GENERAL PURPOSE | |
Plating Thickness | 157u inch | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 50 A | |
Reference Standard | UL | |
Termination Type | WIRE |