Part Details for NL453232T-391J by TDK Corporation
Overview of NL453232T-391J by TDK Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Industrial Automation
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
2929SQ-391JEC | Coilcraft Inc | General Purpose Inductor, 0.39uH, 5%, Air-Core, 4929, | |
2929SQ-391JED | Coilcraft Inc | General Purpose Inductor, 0.39uH, 5%, Air-Core, 4929, | |
2929SQ-391JEB | Coilcraft Inc | General Purpose Inductor, 0.39uH, 5%, Air-Core, 4929, |
Price & Stock for NL453232T-391J
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 344 |
|
RFQ |
Part Details for NL453232T-391J
NL453232T-391J CAD Models
NL453232T-391J Part Data Attributes
|
NL453232T-391J
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
NL453232T-391J
TDK Corporation
General Purpose Inductor, 390uH, 5%, 1 Element, SMD, 1813
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TDK CORP | |
Package Description | 1813 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Case/Size Code | 1813 | |
Construction | Rectangular | |
DC Resistance | 16 Ω | |
Inductance-Nom (L) | 390 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e0 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -20 °C | |
Package Height | 3.2 mm | |
Package Length | 4.5 mm | |
Package Style | SMT | |
Package Width | 3.2 mm | |
Packing Method | TR | |
Quality Factor-Min (at L-nom) | 40 | |
Rated Current-Max | 0.08 A | |
Self Resonance Frequency | 3 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 0.796 MHz | |
Tolerance | 5% |