NL453232T-1R8K-N
Description: General Purpose Inductor, 1.8uH, 10%, 1 Element, Ferrite-Core, SMD, 1812, CHIP

Overview of NL453232T-1R8K-N by Chilisin Electronics Corp

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 2 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Education and Research

CAD Models for NL453232T-1R8K-N by Chilisin Electronics Corp
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for NL453232T-1R8K-N by Chilisin Electronics Corp

NL453232T-1R8K-N
Chilisin Electronics Corp
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
CHILISIN ELECTRONICS CORP
Package Description
CHIP
Reach Compliance Code
compliant
Case/Size Code
1812
Construction
Rectangular
Core Material
FERRITE
DC Resistance
0.65 Ω
Inductance-Nom (L)
1.8 µH
Inductor Application
RF INDUCTOR
Inductor Type
GENERAL PURPOSE INDUCTOR
Number of Functions
1
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Package Height
3.2 mm
Package Length
4.5 mm
Package Style
SMT
Package Width
3.2 mm
Packing Method
TR, Embossed Plastic, 13 Inch
Quality Factor-Min (at L-nom)
50
Rated Current-Max
0.39 A
Self Resonance Frequency
60 MHz
Shape/Size Description
RECTANGULAR PACKAGE
Shielded
NO
Surface Mount
YES
Terminal Placement
DUAL ENDED
Terminal Shape
J BEND
Test Frequency
7.96 MHz
Tolerance
10%
Want to compare parts?
  1. NL453232T-1R8K-N
    Chilisin Electronics Corp
    General Purpose Inductor, 1.8uH, 10%, 1 Element, Ferrite-Core, SMD, 1812, CHIP
    VS

Alternate Parts for NL453232T-1R8K-N

This table gives cross-reference parts and alternative options found for NL453232T-1R8K-N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NL453232T-1R8K-N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
CTMC1812SF-1R8K General Purpose Inductor, 1.8uH, 10%, 1 Element, Ferrite-Core, SMD, 1812, CHIP Central Technologies NL453232T-1R8K-N vs CTMC1812SF-1R8K
AISM-1812-1R8K General Purpose Inductor, 1.8uH, 10%, 1 Element, SMD, 1812, CHIP, 1812 Abracon Corporation NL453232T-1R8K-N vs AISM-1812-1R8K

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for NL453232T-1R8K-N by Chilisin Electronics Corp.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: NL453232T-1R8K-N by Chilisin Electronics Corp

Select Manufacturer
Which Manufacturer of NL453232T-1R8K-N would you like to use for your alert(s)?
  • Please alert me when NL453232T-1R8K-N inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for NL453232T-1R8K-N alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for NL453232T-1R8K-N to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for NL453232T-1R8K-N alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for NL453232T-1R8K-N.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare NL453232T-1R8K-N by Chilisin Electronics Corp

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: