Part Details for NL322522T-181J by TDK Corporation
Results Overview of NL322522T-181J by TDK Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
NL322522T-181J Information
NL322522T-181J by TDK Corporation is a Fixed Inductor.
Fixed Inductors are under the broader part category of Inductors.
Inductors are passive components that resist sudden changes in current by storing and releasing energy in an electromagnetic fiel. They are often used in power circuits and energy storage. Read more about Inductors on our Inductors part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
GRM0115C1E181JE01L | Murata Manufacturing Co Ltd | Chip Multilayer Ceramic Capacitors for General Purpose | |
2222SQ-181JE | Coilcraft Inc | RF inductor, air core, 5% tol, SMT, RoHS, halogen-free | |
2222SQ-181JEC | Coilcraft Inc | General Purpose Inductor, 0.18uH, 5%, Air-Core, 3222, |
Price & Stock for NL322522T-181J
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | IND,THIN FILM,180UH,5+% TOL,5-% TOL,1310-CASE | 2443 |
|
$0.1300 / $0.3000 | Buy Now |
|
Quest Components | IND,THIN FILM,180UH,5+% TOL,5-% TOL,1310-CASE | 1400 |
|
$0.0800 / $0.4000 | Buy Now |
Part Details for NL322522T-181J
NL322522T-181J CAD Models
NL322522T-181J Part Data Attributes
|
NL322522T-181J
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
NL322522T-181J
TDK Corporation
General Purpose Inductor, 180uH, 5%, 1 Element, SMD, 1310
Select a part to compare: |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TDK CORP | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Case/Size Code | 1310 | |
Construction | Rectangular | |
DC Resistance | 17 Ω | |
Inductance-Nom (L) | 180 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 2.2 mm | |
Package Length | 3.2 mm | |
Package Style | SMT | |
Package Width | 2.5 mm | |
Packing Method | TR | |
Quality Factor-Min (at L-nom) | 20 | |
Rated Current-Max | 0.06 A | |
Self Resonance Frequency | 7 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 0.796 MHz | |
Tolerance | 5% |