Part Details for NL322522T-121J by TDK Epcos
Overview of NL322522T-121J by TDK Epcos
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
GQM2195G2E121JB12D | Murata Manufacturing Co Ltd | High Q Chip Multilayer Ceramic Capacitors (>100Vdc) for General Purpose | |
GRM0115C1E121JE01L | Murata Manufacturing Co Ltd | Chip Multilayer Ceramic Capacitors for General Purpose | |
10151094-1121J13LF | Amphenol Communications Solutions | DDR4 Memory Module Sockets,Vertical, Surface Mount, 288 Position, 0.85mm (0.0335in) pitch, 30u\\ Gold on Contact Area, Standard Housing and Latch, Forklock, With cap |
Price & Stock for NL322522T-121J
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 17 | 1917 |
|
$0.0600 / $0.3000 | Buy Now |
Part Details for NL322522T-121J
NL322522T-121J CAD Models
NL322522T-121J Part Data Attributes
|
NL322522T-121J
TDK Epcos
Buy Now
|
Compare Parts:
NL322522T-121J
TDK Epcos
|
Samacsys Manufacturer | TDK |