NL322522-R15MT
VENKEL LTD
Description: General Purpose Inductor, 0.15uH, 20%, 1 Element, Ferrite-Core, SMD, 1210, CHIP, 1210, HALOGEN FREE AND ROHS COMPLIANT

Overview of NL322522-R15MT by VENKEL LTD

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Energy and Power Systems Renewable Energy Medical Imaging Robotics and Drones

Price & Stock for NL322522-R15MT by VENKEL LTD

Part # Manufacturer Description Stock Price Buy
DISTI # NL322522-R15MT
Venkel Ltd. Wire Wound Chip Inductor, 3225, 0.150uH, �20% RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Lead time: 22 Weeks, 1 Days Container: Reel 0
Buy Now

CAD Models for NL322522-R15MT by VENKEL LTD
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for NL322522-R15MT by VENKEL LTD

NL322522-R15MT
VENKEL LTD
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
VENKEL LTD
Package Description
1210
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8504.50.80.00
Case/Size Code
1210
Construction
Chip
Core Material
FERRITE
DC Resistance
0.25 Ω
Inductance-Nom (L)
0.15 µH
Inductor Application
RF INDUCTOR
Inductor Type
GENERAL PURPOSE INDUCTOR
JESD-609 Code
e3
Number of Functions
1
Number of Terminals
2
Operating Temperature-Max
100 °C
Operating Temperature-Min
-20 °C
Package Height
2.2 mm
Package Length
3.2 mm
Package Style
SMT
Package Width
2.5 mm
Packing Method
TR, Embossed, 7 Inch
Quality Factor-Min (at L-nom)
30
Rated Current-Max
0.45 A
Self Resonance Frequency
450 MHz
Shape/Size Description
RECTANGULAR PACKAGE
Shielded
NO
Special Feature
Q MEASURED AT 30 MHZ
Surface Mount
YES
Terminal Finish
MATTE TIN OVER NICKEL
Terminal Placement
DUAL ENDED
Terminal Shape
WRAPAROUND
Test Frequency
25.2 MHz
Tolerance
20%
Want to compare parts?
  1. NL322522-R15MT
    VENKEL LTD
    General Purpose Inductor, 0.15uH, 20%, 1 Element, Ferrite-Core, SMD, 1210, CHIP, 1210, HALOGEN FREE AND ROHS COMPLIANT
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for NL322522-R15MT by VENKEL LTD.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: NL322522-R15MT by VENKEL LTD

Select Manufacturer
Which Manufacturer of NL322522-R15MT would you like to use for your alert(s)?
  • Please alert me when NL322522-R15MT inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for NL322522-R15MT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for NL322522-R15MT to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for NL322522-R15MT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for NL322522-R15MT.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare NL322522-R15MT by VENKEL LTD

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: