-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Dual 2-Input OR Gate, US8, 3000-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
83H7744
|
Newark | Dual Or Gate, 2I/P, Us8, Full Reel, No. Of Inputs:4Inputs, No. Of Pins:8Pins, Logic Case Style:Us8, Product Range:-, Logic Ic Family:27Wz, Supply Voltage Min:1.65V, Supply Voltage Max:5.5V, Output Current:50Ma, Msl:-, Logic Type:Or Rohs Compliant: Yes |Onsemi NL27WZ32USG Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1080 / $0.1650 | Buy Now |
DISTI #
50AC6409
|
Newark | Or Gate, Dual, 2I/P, Us8, Full Reel, Logic Family/Base Number:-, Logic Type:Or, Output Current:50Ma, No. Of Inputs:4, Supply Voltage Min:1.65V, Supply Voltage Max:5.5V, Logic Case Style:Us8, No. Of Pins:8Pins, Logic Ic Family:27Wz, rohs Compliant: Yes |Onsemi NL27WZ32USG Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.1680 / $0.6320 | Buy Now |
DISTI #
2832-NL27WZ32USG-ND
|
DigiKey | IC GATE OR 2CH 2-INP US8 Min Qty: 1 Lead time: 16 Weeks Container: Bulk MARKETPLACE PRODUCT |
9000 In Stock |
|
$0.1100 | Buy Now |
DISTI #
NL27WZ32USGOSCT-ND
|
DigiKey | IC GATE OR 2CH 2-INP US8 Min Qty: 1 Lead time: 16 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1052 / $0.4900 | Buy Now |
DISTI #
NL27WZ32USG
|
Avnet Americas | OR Gate 2-Element 2-IN CMOS 8-Pin US T/R - Tape and Reel (Alt: NL27WZ32USG) RoHS: Compliant Min Qty: 6411 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Reel | 9000 Partner Stock |
|
$0.0967 / $0.1154 | Buy Now |
DISTI #
NL27WZ32USG
|
Avnet Americas | OR Gate 2-Element 2-IN CMOS 8-Pin US T/R - Tape and Reel (Alt: NL27WZ32USG) RoHS: Compliant Min Qty: 9000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.1033 / $0.1233 | Buy Now |
DISTI #
863-NL27WZ32USG
|
Mouser Electronics | Logic Gates 1.65-5.5V Dual 2-Input OR RoHS: Compliant | 0 |
|
$0.1050 / $0.4900 | Order Now |
|
Bristol Electronics | 2853 |
|
RFQ | ||
|
Rochester Electronics | NL27WZ32 - OR Gate, 27WZ Series, 2-Func, 2-Input, CMOS, PDSO8 ' RoHS: Compliant Status: Active Min Qty: 1 | 3112 |
|
$0.1033 / $0.1215 | Buy Now |
DISTI #
NL27WZ32USG
|
TME | IC: digital, OR, Ch: 2, IN: 2, SMD, US8, 1.65÷5.5VDC, -55÷125°C Min Qty: 3 | 0 |
|
$0.1480 / $0.3180 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
NL27WZ32USG
onsemi
Buy Now
Datasheet
|
Compare Parts:
NL27WZ32USG
onsemi
Dual 2-Input OR Gate, US8, 3000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | US8 | |
Package Description | US-8 | |
Pin Count | 8 | |
Manufacturer Package Code | 493-01 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 67 Weeks | |
Samacsys Manufacturer | onsemi | |
Family | LVC/LCX/Z | |
JESD-30 Code | R-PDSO-G8 | |
Length | 2.3 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | OR GATE | |
Max I(ol) | 0.032 A | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 2 | |
Number of Inputs | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VSSOP | |
Package Equivalence Code | TSSOP8,.12,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Power Supply Current-Max (ICC) | 100 mA | |
Propagation Delay (tpd) | 10.5 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 0.9 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1.65 V | |
Supply Voltage-Nom (Vsup) | 2.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL SILVER GOLD PALLADIUM | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 2 mm |
This table gives cross-reference parts and alternative options found for NL27WZ32USG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NL27WZ32USG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NC7WZ32K8X_NL | OR Gate, LVC/LCX/Z Series, 2-Func, 2-Input, CMOS, PDSO8, 3.10 MM, MO-187CA, US-8 | Fairchild Semiconductor Corporation | NL27WZ32USG vs NC7WZ32K8X_NL |
74LVC2G32DC | IC LVC/LCX/Z SERIES, DUAL 2-INPUT OR GATE, PDSO8, 2.30 MM, PLASTIC, MO-187, SOT765-1, VSSOP-8, Gate | NXP Semiconductors | NL27WZ32USG vs 74LVC2G32DC |
NC7WZ32K8X | TinyLogic UHS Dual 2-Input OR Gate, 3000-REEL | onsemi | NL27WZ32USG vs NC7WZ32K8X |
SN74LVC2G32DCUT | 2-ch, 2-input 1.65-V to 5.5-V 32-mA drive strength OR gate 8-VSSOP -40 to 125 | Texas Instruments | NL27WZ32USG vs SN74LVC2G32DCUT |
74LVC2G32DC,125 | 74LVC2G32 - Dual 2-input OR gate@en-us SSOP 8-Pin | Nexperia | NL27WZ32USG vs 74LVC2G32DC,125 |
74LVC2G32DC,125 | 74LVC2G32 - Dual 2-input OR gate SSOP 8-Pin | NXP Semiconductors | NL27WZ32USG vs 74LVC2G32DC,125 |
74LVC2G32DC | OR Gate, LVC/LCX/Z Series, 2-Func, 2-Input, CMOS, PDSO8 | Nexperia | NL27WZ32USG vs 74LVC2G32DC |
NC7WZ32K8X | OR Gate, LVC/LCX/Z Series, 2-Func, 2-Input, CMOS, PDSO8, 3.10 MM, MO-187CA, US-8 | Fairchild Semiconductor Corporation | NL27WZ32USG vs NC7WZ32K8X |
SN74LVC2G32DCUTE4 | LVC/LCX/Z SERIES, DUAL 2-INPUT OR GATE, PDSO8, GREEN, PLASTIC, VSSOP-8 | Texas Instruments | NL27WZ32USG vs SN74LVC2G32DCUTE4 |
NL27WZ32US | 27WZ SERIES, DUAL 2-INPUT OR GATE, PDSO8, US-8 | onsemi | NL27WZ32USG vs NL27WZ32US |