-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Dual Inverter with Schmitt Trigger Input, SC-88/SC70-6/SOT-363 6 LEAD, 3000-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
94T5891
|
Newark | Inverter, Dual, Sch Trig, 6Sot-363, Logic Family/Base Number:-, Logic Type:Inverter Schmitt Trigger, Output Current:32Ma, No. Of Inputs:1, Supply Voltage Min:1.65V, Supply Voltage Max:5.5V, Logic Case Style:Sot-363, No. Of Rohs Compliant: Yes |Onsemi NL27WZ14DFT2G Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Bulk | 4650 |
|
$0.0710 / $0.3390 | Buy Now |
DISTI #
45J2066
|
Newark | Dual Inverter Schmitt Trigger, Sot363-6, Logic Function:Inverter, No. Of Elements:Dual, No. Of Inputs:1Inputs, No. Of Pins:6Pins, Logic Case Style:Sot-363, Product Range:27Wz14, Logic Ic Family:27Wz, Supply Voltage Min:1.65V Rohs Compliant: Yes |Onsemi NL27WZ14DFT2G Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.0510 | Buy Now |
DISTI #
29X6207
|
Newark | Schmitt Trigger Inverter, Sot-363-6, No. Of Inputs:1Inputs, No. Of Pins:6Pins, Logic Case Style:Sot-363, Product Range:-, Logic Ic Family:27Wz, Supply Voltage Min:1.65V, Supply Voltage Max:5.5V, Output Current:32Ma, Family Type:27Wz Rohs Compliant: Yes |Onsemi NL27WZ14DFT2G Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0320 / $0.0550 | Buy Now |
DISTI #
2156-NL27WZ14DFT2G-OS-ND
|
DigiKey | IC INVERT SCHMITT 2CH 2-INP SC88 Min Qty: 1 Lead time: 18 Weeks Container: Bulk MARKETPLACE PRODUCT |
18774 In Stock |
|
$0.0300 | Buy Now |
DISTI #
NL27WZ14DFT2GOSCT-ND
|
DigiKey | IC INVERT SCHMITT 2CH 2-INP SC88 Min Qty: 1 Lead time: 18 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0318 / $0.3200 | Buy Now |
DISTI #
NL27WZ14DFT2G
|
Avnet Americas | Inverter Schmitt Trigger 2-Element CMOS 6-Pin SC-88 T/R - Tape and Reel (Alt: NL27WZ14DFT2G) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 15 Weeks, 0 Days Container: Reel | 60000 |
|
$0.0221 / $0.0263 | Buy Now |
DISTI #
V36:1790_07310605
|
Arrow Electronics | Inverter Schmitt Trigger 2-Element CMOS 6-Pin SC-88 T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 18 Weeks Date Code: 2351 | Americas - 9000 |
|
$0.0285 / $0.0468 | Buy Now |
DISTI #
70100679
|
RS | NL27WZ14DFT2G, Dual Schmitt Trigger Inverter, 1.65 - 5.5 V, 6-Pin SC-88 | ON Semiconductor NL27WZ14DFT2G RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$0.1270 / $0.1500 | RFQ |
|
Future Electronics | NL27WZ14 Series 1.65 to 5.5 V Schmitt Inverter Dual Inverter - SC-88 RoHS: Compliant pbFree: Yes Min Qty: 18000 Package Multiple: 3000 Lead time: 18 Weeks Container: Reel | 0Reel |
|
$0.0295 / $0.0342 | Buy Now |
|
Future Electronics | NL27WZ14 Series 1.65 to 5.5 V Schmitt Inverter Dual Inverter - SC-88 RoHS: Compliant pbFree: Yes Min Qty: 18000 Package Multiple: 3000 Lead time: 18 Weeks Container: Reel | 0Reel |
|
$0.0295 / $0.0340 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
NL27WZ14DFT2G
onsemi
Buy Now
Datasheet
|
Compare Parts:
NL27WZ14DFT2G
onsemi
Dual Inverter with Schmitt Trigger Input, SC-88/SC70-6/SOT-363 6 LEAD, 3000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SC-88/SC70-6/SOT-363 6 LEAD | |
Package Description | SOT-363, 6 PIN | |
Pin Count | 6 | |
Manufacturer Package Code | 419B-02 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 76 Weeks | |
Samacsys Manufacturer | onsemi | |
Family | 27WZ | |
JESD-30 Code | R-PDSO-G6 | |
JESD-609 Code | e3 | |
Length | 2 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | INVERTER | |
Max I(ol) | 0.032 A | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 2 | |
Number of Inputs | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP6,.08 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Power Supply Current-Max (ICC) | 100 mA | |
Prop. Delay@Nom-Sup | 9.1 ns | |
Propagation Delay (tpd) | 9.1 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | YES | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2.3 V | |
Supply Voltage-Nom (Vsup) | 2.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 1.25 mm |
This table gives cross-reference parts and alternative options found for NL27WZ14DFT2G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NL27WZ14DFT2G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NLX2GU04AMUTCG | 2G SERIES, DUAL 1-INPUT INVERT GATE, PDSO6, 1.45 X 1 MM, 0.50 MM PITCH, LEAD FREE, UDFN-6 | onsemi | NL27WZ14DFT2G vs NLX2GU04AMUTCG |
NLX2GU04MUTCG | 2G SERIES, DUAL 1-INPUT INVERT GATE, PDSO6, 1.20 X 1 MM, 0.40 MM PITCH, LEAD FREE, UDFN-6 | onsemi | NL27WZ14DFT2G vs NLX2GU04MUTCG |
NLV27WZ14DFT2G | Dual Inverter with Schmitt Trigger Input Automotive Device, SC-88/SC70-6/SOT-363 6 LEAD, 3000-REEL, Automotive Qualified | onsemi | NL27WZ14DFT2G vs NLV27WZ14DFT2G |
NLX2G14MUTCG | IC 2G SERIES, DUAL 1-INPUT INVERT GATE, PDSO6, 1.20 X 1 MM, 0.40 MM PITCH, LEAD FREE, UDFN-6, Gate | onsemi | NL27WZ14DFT2G vs NLX2G14MUTCG |
NLX2G06CMUTCG | Dual Inverter with Open Drain Output, UDFN6 1x1 0.35P, 3000-REEL | onsemi | NL27WZ14DFT2G vs NLX2G06CMUTCG |