-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Dual Inverter, Open Drain, TSOP-6, 3000-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71J6967
|
Newark | Dual Inverter, Tsop-6, Full Reel, No. Of Inputs:1Inputs, No. Of Pins:6Pins, Ic Case/Package:Tsop, Product Range:-, Logic Ic Family:27Wz, Supply Voltage Min:1.65V, Supply Voltage Max:5.5V, Output Current:32Ma, Msl:- Rohs Compliant: Yes |Onsemi NL27WZ06DTT1G RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0830 / $0.1270 | Buy Now |
DISTI #
50AC6408
|
Newark | Inverter, Dual, Tsop-6, Full Reel, Logic Family/Base Number:-, Logic Type:Inverter, Output Current:32Ma, No. Of Inputs:1, Supply Voltage Min:1.65V, Supply Voltage Max:5.5V, Logic Case Style:Tsop, No. Of Pins:6Pins, Logic Ic Rohs Compliant: Yes |Onsemi NL27WZ06DTT1G RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
Buy Now | |
DISTI #
488-NL27WZ06DTT1GCT-ND
|
DigiKey | IC INVERTER 2CH 2-INP 6TSOP Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1278 In Stock |
|
$0.0796 / $0.5600 | Buy Now |
DISTI #
70467372
|
RS | NL27WZ06DTT1G Dual Inverter, 1.65 - 5.5 V TSOP, 6-Pin | ON Semiconductor NL27WZ06DTT1G RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$0.1530 / $0.1810 | RFQ |
|
Quest Components | 31200 |
|
$1.0608 / $2.8288 | Buy Now | |
|
Flip Electronics | Stock, ship today | 8890 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
NL27WZ06DTT1G
onsemi
Buy Now
Datasheet
|
Compare Parts:
NL27WZ06DTT1G
onsemi
Dual Inverter, Open Drain, TSOP-6, 3000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | TSOP-6 | |
Package Description | ROHS COMPLIANT, TSOP-6 | |
Pin Count | 6 | |
Manufacturer Package Code | 318G-02 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 2 Days | |
Samacsys Manufacturer | onsemi | |
Family | 27WZ | |
JESD-30 Code | R-PDSO-G6 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | INVERTER | |
Max I(ol) | 0.024 A | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 2 | |
Number of Inputs | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Characteristics | OPEN-DRAIN | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSOP6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Propagation Delay (tpd) | 11 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1.65 V | |
Supply Voltage-Nom (Vsup) | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1.5 mm |
This table gives cross-reference parts and alternative options found for NL27WZ06DTT1G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NL27WZ06DTT1G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
74LVC2G06GM,115 | NXP Semiconductors | Check for Price | 74LVC2G06 - Inverters with open-drain outputs SON 6-Pin | NL27WZ06DTT1G vs 74LVC2G06GM,115 |
935277168132 | Nexperia | Check for Price | Inverter, LVC/LCX/Z Series, 2-Func, 1-Input, CMOS, PDSO6 | NL27WZ06DTT1G vs 935277168132 |
NC7WZ04P6 | Fairchild Semiconductor Corporation | Check for Price | Inverter, LVC/LCX/Z Series, 2-Func, 1-Input, CMOS, PDSO6, 1.25 MM, EIAJ, SC-88, SC-70, 6 PIN | NL27WZ06DTT1G vs NC7WZ04P6 |
PI74STX2G04CX | Pericom Semiconductor Corporation | Check for Price | Inverter, STX Series, 2-Func, 1-Input, CMOS, PDSO6, SC-70, 6 PIN | NL27WZ06DTT1G vs PI74STX2G04CX |
SN74LVC2G06QDCKRQ1 | Texas Instruments | $0.2470 | Automotive 2-ch, 1.65-V to 5.5-V inverters with open-drain outputs 6-SC70 -40 to 125 | NL27WZ06DTT1G vs SN74LVC2G06QDCKRQ1 |
74LVC2G06GM | Nexperia | Check for Price | Inverter, LVC/LCX/Z Series, 2-Func, 1-Input, CMOS, PDSO6 | NL27WZ06DTT1G vs 74LVC2G06GM |
NLV27WZ04DFT1G | onsemi | Check for Price | Dual Inverter Automotive Device, SC-88/SC70-6/SOT-363 6 LEAD, 3000-REEL, Automotive Qualified | NL27WZ06DTT1G vs NLV27WZ04DFT1G |
74LVC2G06DW-7 | Diodes Incorporated | $0.1481 | Inverter, LVC/LCX/Z Series, 2-Func, 1-Input, CMOS, PDSO6, GREEN, SOT-363, 6 PIN | NL27WZ06DTT1G vs 74LVC2G06DW-7 |
74LVC2G04GW | NXP Semiconductors | Check for Price | IC LVC/LCX/Z SERIES, DUAL 1-INPUT INVERT GATE, PDSO6, PLASTIC, SC-88, SOT-363, SMT-6, Gate | NL27WZ06DTT1G vs 74LVC2G04GW |
SN74LVC2G04MDCKREP | Texas Instruments | $0.7397 | Enhanced product 2-ch, 1.65-V to 5.5-V inverters 6-SC70 -55 to 125 | NL27WZ06DTT1G vs SN74LVC2G04MDCKREP |