Part Details for NL27WZ06DTT1 by onsemi
Results Overview of NL27WZ06DTT1 by onsemi
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
NL27WZ06DTT1 Information
NL27WZ06DTT1 by onsemi is a Gate.
Gates are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Price & Stock for NL27WZ06DTT1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | IC,LOGIC GATE,DUAL INVERTER,CMOS,TSOP,6PIN,PLASTIC | 4629 |
|
$0.1294 / $0.2985 | Buy Now |
Part Details for NL27WZ06DTT1
NL27WZ06DTT1 CAD Models
NL27WZ06DTT1 Part Data Attributes
|
NL27WZ06DTT1
onsemi
Buy Now
Datasheet
|
Compare Parts:
NL27WZ06DTT1
onsemi
27WZ SERIES, DUAL 1-INPUT INVERT GATE, PDSO6, TSOP-6
Select a part to compare: |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ON SEMICONDUCTOR | |
Part Package Code | TSOP | |
Package Description | TSSOP, TSOP6,.11,37 | |
Pin Count | 6 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Family | 27WZ | |
JESD-30 Code | R-PDSO-G6 | |
JESD-609 Code | e0 | |
Length | 3 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | INVERTER | |
Max I(ol) | 0.024 A | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 2 | |
Number of Inputs | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Characteristics | OPEN-DRAIN | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSOP6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 235 | |
Propagation Delay (tpd) | 11 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1.65 V | |
Supply Voltage-Nom (Vsup) | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Width | 1.5 mm |
Alternate Parts for NL27WZ06DTT1
This table gives cross-reference parts and alternative options found for NL27WZ06DTT1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NL27WZ06DTT1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
V62/06632-01XE | Texas Instruments | Check for Price | Enhanced product 2-ch, 1.65-V to 5.5-V inverters 6-SC70 -40 to 85 | NL27WZ06DTT1 vs V62/06632-01XE |
74LVC2G06DW-7 | Diodes Incorporated | $0.1334 | Inverter, LVC/LCX/Z Series, 2-Func, 1-Input, CMOS, PDSO6, GREEN, SOT-363, 6 PIN | NL27WZ06DTT1 vs 74LVC2G06DW-7 |
74LVC2G06GF,132 | Nexperia | Check for Price | 74LVC2G06 - Inverters with open-drain outputs@en-us SON 6-Pin | NL27WZ06DTT1 vs 74LVC2G06GF,132 |
NL27WZ06DFT2G | onsemi | Check for Price | Dual Inverter, Open Drain, SC-88/SC70-6/SOT-363 6 LEAD, 3000-REEL | NL27WZ06DTT1 vs NL27WZ06DFT2G |
74LVC2G04GV | NXP Semiconductors | Check for Price | IC LVC/LCX/Z SERIES, DUAL 1-INPUT INVERT GATE, PDSO6, PLASTIC, SC-74, SOT-457, TSOP-6, Gate | NL27WZ06DTT1 vs 74LVC2G04GV |
PI74STX2G04CX | Pericom Semiconductor Corporation | Check for Price | Inverter, STX Series, 2-Func, 1-Input, CMOS, PDSO6, SC-70, 6 PIN | NL27WZ06DTT1 vs PI74STX2G04CX |
74LVC2G06GV,125 | Nexperia | $0.1517 | 74LVC2G06 - Inverters with open-drain outputs@en-us TSOP 6-Pin | NL27WZ06DTT1 vs 74LVC2G06GV,125 |
NC7WZ04P6 | Fairchild Semiconductor Corporation | Check for Price | Inverter, LVC/LCX/Z Series, 2-Func, 1-Input, CMOS, PDSO6, 1.25 MM, EIAJ, SC-88, SC-70, 6 PIN | NL27WZ06DTT1 vs NC7WZ04P6 |
74LVC2G04GV,125 | Nexperia | $0.0894 | 74LVC2G04 - Dual inverter@en-us TSOP 6-Pin | NL27WZ06DTT1 vs 74LVC2G04GV,125 |
935292927132 | Nexperia | Check for Price | LVC/LCX/Z SERIES, DUAL 1-INPUT INVERT GATE, PDSO6, 1 X 1 MM, 0.35 MM HEIGHT, SOT-1202, SON-6 | NL27WZ06DTT1 vs 935292927132 |