-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Dual Inverter, UDFN-6, 3000-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
488-NL27WZ04MU1TCGCT-ND
|
DigiKey | IC INVERTER 2CH 2-INP 6UDFN Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0810 / $0.5700 | Buy Now |
DISTI #
NL27WZ04MU1TCG
|
Avnet Americas | DUAL INVERTER - Tape and Reel (Alt: NL27WZ04MU1TCG) RoHS: Compliant Min Qty: 15000 Package Multiple: 3000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
863-NL27WZ04MU1TCG
|
Mouser Electronics | Inverters Dual Inverter RoHS: Compliant | 0 |
|
$0.1020 / $0.5700 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.0776 / $0.0888 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
NL27WZ04MU1TCG
onsemi
Buy Now
Datasheet
|
Compare Parts:
NL27WZ04MU1TCG
onsemi
Dual Inverter, UDFN-6, 3000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ON SEMICONDUCTOR | |
Part Package Code | UDFN-6 | |
Package Description | VSON, SOLCC6,.04,20 | |
Manufacturer Package Code | 517AQ | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | onsemi | |
Family | LVC/LCX/Z | |
JESD-30 Code | R-PDSO-N6 | |
Length | 1.45 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | INVERTER | |
Max I(ol) | 0.024 A | |
Number of Functions | 2 | |
Number of Inputs | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VSON | |
Package Equivalence Code | SOLCC6,.04,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, VERY THIN PROFILE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Power Supply Current-Max (ICC) | 0.01 mA | |
Prop. Delay@Nom-Sup | 5 ns | |
Propagation Delay (tpd) | 11 ns | |
Schmitt Trigger | NO | |
Seated Height-Max | 0.55 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1.65 V | |
Supply Voltage-Nom (Vsup) | 2.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 1 mm |
This table gives cross-reference parts and alternative options found for NL27WZ04MU1TCG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NL27WZ04MU1TCG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
NLU1G08AMX1TCG | onsemi | Check for Price | 1G SERIES, 2-INPUT AND GATE, PDSO6, 1.45 X 1 MM, 0.50 MM PITCH, LEAD FREE, ULLGA-6 | NL27WZ04MU1TCG vs NLU1G08AMX1TCG |
NLX2G04AMUTCG | onsemi | Check for Price | Dual Inverter, UDFN6 1.45x1, 0.5P, 3000-REEL | NL27WZ04MU1TCG vs NLX2G04AMUTCG |
NLU1G07AMX1TCG | onsemi | Check for Price | 1G SERIES, 1-INPUT NON-INVERT GATE, PDSO6, 1.45 X 1 MM, 0.50 MM PITCH, LEAD FREE, ULLGA-6 | NL27WZ04MU1TCG vs NLU1G07AMX1TCG |
SN74AUC1G32DRYR | Texas Instruments | Check for Price | AUC SERIES, 2-INPUT OR GATE, PDSO6, PLASTIC, MO-252, SON-6 | NL27WZ04MU1TCG vs SN74AUC1G32DRYR |
NC7SV11P6X_NL | Fairchild Semiconductor Corporation | Check for Price | AND Gate, HC/UH Series, 1-Func, 3-Input, CMOS, PDSO6, 1.25 MM, LEAD FREE, SC-88, SC-70, 6 PIN | NL27WZ04MU1TCG vs NC7SV11P6X_NL |
RD74VT1G240CLE | Renesas Electronics Corporation | Check for Price | 74V SERIES, 1-INPUT INVERT GATE, BGA6, 0.90 X 1.40 MM, 0.50 MM HEIGHT, FBGA-6 | NL27WZ04MU1TCG vs RD74VT1G240CLE |
74LVC1G06FZ4-7 | Diodes Incorporated | Check for Price | Inverter, LVC/LCX/Z Series, 1-Func, 1-Input, CMOS, PDSO6, DFN-6 | NL27WZ04MU1TCG vs 74LVC1G06FZ4-7 |
NC7SP04L6X | onsemi | Check for Price | TinyLogic ULP Inverter, SIP-6, 5000-REEL | NL27WZ04MU1TCG vs NC7SP04L6X |
NLX2G07AMUTCG | onsemi | Check for Price | Dual Buffer with Open Drain Output, UDFN6 1.45x1, 0.5P, 3000-REEL | NL27WZ04MU1TCG vs NLX2G07AMUTCG |
NC7SV00L6X | onsemi | Check for Price | TinyLogic ULP-A 2-Input NAND Gate, SIP-6, 5000-REEL | NL27WZ04MU1TCG vs NC7SV00L6X |