Part Details for NL252018T-1R0J by TDK Corporation
Overview of NL252018T-1R0J by TDK Corporation
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NL252018T-1R0J
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 70000 |
|
RFQ | ||
|
Quest Components | Inductor, Thin Film, 1uh, 5±% | 56000 |
|
$0.1125 / $0.7500 | Buy Now |
|
Quest Components | Inductor, Thin Film, 1uh, 5±% | 10511 |
|
$0.0900 / $0.2250 | Buy Now |
|
Quest Components | Inductor, Thin Film, 1uh, 5±% | 1846 |
|
$0.2600 / $0.6500 | Buy Now |
|
Quest Components | Inductor, Thin Film, 1uh, 5±% | 1600 |
|
$0.3914 / $0.9785 | Buy Now |
|
Quest Components | Inductor, Thin Film, 1uh, 5±% | 1520 |
|
$0.2250 / $0.7500 | Buy Now |
|
Quest Components | Inductor, Thin Film, 1uh, 5±% | 1416 |
|
$0.2250 / $0.7500 | Buy Now |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 4136 |
|
$0.5000 / $0.7700 | Buy Now |
Part Details for NL252018T-1R0J
NL252018T-1R0J CAD Models
NL252018T-1R0J Part Data Attributes
|
NL252018T-1R0J
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
NL252018T-1R0J
TDK Corporation
General Purpose Inductor, 1uH, 5%, 1 Element, SMD, 1008,
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TDK CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Case/Size Code | 1008 | |
Construction | Wirewound Chip | |
DC Resistance | 1.1 Ω | |
Inductance-Nom (L) | 1 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -20 °C | |
Package Height | 1.8 mm | |
Package Length | 2.5 mm | |
Package Style | SMT | |
Package Width | 2 mm | |
Packing Method | TR | |
Quality Factor-Min (at L-nom) | 30 | |
Rated Current-Max | 0.245 A | |
Self Resonance Frequency | 245 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 7.96 MHz | |
Tolerance | 5% |