Datasheets
NL20MTC150 by:

General Purpose Inductor,

Part Details for NL20MTC150 by Viking Tech Corp

Overview of NL20MTC150 by Viking Tech Corp

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Energy and Power Systems Renewable Energy Medical Imaging Robotics and Drones

Part Details for NL20MTC150

NL20MTC150 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

NL20MTC150 Part Data Attributes

NL20MTC150 Viking Tech Corp
Buy Now Datasheet
Compare Parts:
NL20MTC150 Viking Tech Corp General Purpose Inductor,
Part Life Cycle Code Active
Ihs Manufacturer VIKING TECH CORP
Reach Compliance Code unknown
ECCN Code EAR99
HTS Code 8504.50.80.00
Case/Size Code 2220
Construction Rectangular
Core Material FERRITE
DC Resistance 0.3 Ω
Inductance-Nom (L) 15 µH
Inductor Application RF INDUCTOR
Inductor Type GENERAL PURPOSE INDUCTOR
JESD-609 Code e3
Number of Functions 1
Number of Terminals 2
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Package Height 4 mm
Package Length 5.6 mm
Package Style SMT
Package Width 5 mm
Packing Method TR, Embossed Plastic, 7 Inch
Quality Factor-Min (at L-nom) 10
Rated Current-Max 0.58 A
Self Resonance Frequency 16 MHz
Shape/Size Description RECTANGULAR PACKAGE
Shielded NO
Surface Mount YES
Terminal Finish Tin (Sn)
Terminal Placement DUAL ENDED
Terminal Shape J BEND
Test Frequency 2.52 MHz
Tolerance 20%

Alternate Parts for NL20MTC150

This table gives cross-reference parts and alternative options found for NL20MTC150. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NL20MTC150, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
WL2220MTC150 General Purpose Inductor, MERITEK Electronics Corporation NL20MTC150 vs WL2220MTC150
LWF2220MT150-HC General Purpose Inductor, SEI Stackpole Electronics Inc NL20MTC150 vs LWF2220MT150-HC

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for NL20MTC150 by Viking Tech Corp.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: NL20MTC150 by Viking Tech Corp

Select Manufacturer
Which Manufacturer of NL20MTC150 would you like to use for your alert(s)?
  • Please alert me when NL20MTC150 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for NL20MTC150 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for NL20MTC150 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for NL20MTC150 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for NL20MTC150.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare NL20MTC150 by Viking Tech Corp

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: