Part Details for NL192108AC18-01D by Tianma Micro-electronics Co
Overview of NL192108AC18-01D by Tianma Micro-electronics Co
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NL192108AC18-01D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
NL192108AC18-01D
|
Avnet Americas | 15.6 INCH FHD, SFT, EDP - Bulk (Alt: NL192108AC18-01D) RoHS: Compliant Min Qty: 10 Package Multiple: 10 Lead time: 21 Weeks, 0 Days Container: Bulk | 0 |
|
$265.0000 | Buy Now |
DISTI #
258-NL192108AC18-01D
|
Mouser Electronics | TFT Displays & Accessories 15.6in FHD Display RoHS: Compliant | 0 |
|
$264.5100 | Order Now |
|
GLYN GmbH & Co. KG | TFT 15,6", FULL HD, 400cd LED, eDP, SFT, AG | 1 |
|
RFQ |
Part Details for NL192108AC18-01D
NL192108AC18-01D CAD Models
NL192108AC18-01D Part Data Attributes
|
NL192108AC18-01D
Tianma Micro-electronics Co
Buy Now
|
Compare Parts:
NL192108AC18-01D
Tianma Micro-electronics Co
|
Samacsys Manufacturer | Tianma |