Part Details for NL17SZU04XV5T2G by onsemi
Overview of NL17SZU04XV5T2G by onsemi
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Financial Technology (Fintech)
Healthcare
Price & Stock for NL17SZU04XV5T2G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
42K2281
|
Newark | Inverter, 1 I/P, -55 To 125Deg C, Logic Function:Inverter, No. Of Elements:Single, No. Of Inputs:1Inputs, No. Of Pins:5Pins, Logic Case Style:Sot-553, Product Range:Nl17Szu04, Logic Ic Family:Nl17S, Supply Voltage Min:1.65V Rohs Compliant: Yes |Onsemi NL17SZU04XV5T2G Min Qty: 8000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0290 / $0.0420 | Buy Now |
DISTI #
2156-NL17SZU04XV5T2G-OS-ND
|
DigiKey | IC INVERTER 1CH 1-INP SOT553 Min Qty: 1 Lead time: 19 Weeks Container: Bulk MARKETPLACE PRODUCT |
479594 In Stock |
|
$0.0300 | Buy Now |
DISTI #
NL17SZU04XV5T2GOSCT-ND
|
DigiKey | IC INVERTER 1CH 1-INP SOT553 Min Qty: 1 Lead time: 19 Weeks Container: Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0294 / $0.3000 | Buy Now |
DISTI #
NL17SZU04XV5T2G
|
Avnet Americas | Inverter 1-Element CMOS 5-Pin SOT-553 T/R - Tape and Reel (Alt: NL17SZU04XV5T2G) RoHS: Compliant Min Qty: 24000 Package Multiple: 4000 Lead time: 53 Weeks, 1 Days Container: Reel | 0 |
|
$0.0325 / $0.0414 | Buy Now |
DISTI #
863-NL17SZU04XV5T2G
|
Mouser Electronics | Inverters LOG UNBUFF INVERTER RoHS: Compliant | 5825 |
|
$0.0300 / $0.3600 | Buy Now |
|
Rochester Electronics | NL17SZU04 - SINGLE UNBUFFERED INVERTER RoHS: Compliant Status: Rochester Active Min Qty: 1 | 479594 |
|
RFQ | |
|
Chip1Cloud | IC INVERTER SGL UNBUFFER SOT553 | 3800 |
|
RFQ |
Part Details for NL17SZU04XV5T2G
NL17SZU04XV5T2G CAD Models
NL17SZU04XV5T2G Part Data Attributes
|
NL17SZU04XV5T2G
onsemi
Buy Now
Datasheet
|
Compare Parts:
NL17SZU04XV5T2G
onsemi
Unbuffered Single Inverter, SOT-553, 5 LEAD, 4000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOT-553, 5 LEAD | |
Package Description | SOT-553, 5 PIN | |
Pin Count | 5 | |
Manufacturer Package Code | 463B-01 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Family | LVC/LCX/Z | |
JESD-30 Code | R-PDSO-F5 | |
JESD-609 Code | e3 | |
Length | 1.6 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | INVERTER | |
Max I(ol) | 0.024 A | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Inputs | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VSOF | |
Package Equivalence Code | FL5/6,.047,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, VERY THIN PROFILE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Power Supply Current-Max (ICC) | 0.01 mA | |
Prop. Delay@Nom-Sup | 6.6 ns | |
Propagation Delay (tpd) | 12.1 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 0.6 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1.65 V | |
Supply Voltage-Nom (Vsup) | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | FLAT | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1.2 mm |
Alternate Parts for NL17SZU04XV5T2G
This table gives cross-reference parts and alternative options found for NL17SZU04XV5T2G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NL17SZU04XV5T2G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NL17SZU04XV5T2 | 17SZ SERIES, 1-INPUT INVERT GATE, PDSO5, LEAD FREE, SOT-553, 5 PIN | onsemi | NL17SZU04XV5T2G vs NL17SZU04XV5T2 |
SN74LVC1GU04DRLR | Single 1.65-V to 5.5-V inverter 5-SOT-5X3 -40 to 125 | Texas Instruments | NL17SZU04XV5T2G vs SN74LVC1GU04DRLR |