Part Details for NL17SZU04DFT2 by onsemi
Overview of NL17SZU04DFT2 by onsemi
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Financial Technology (Fintech)
Healthcare
Price & Stock for NL17SZU04DFT2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | Logic Circuit, Inverter, CMOS, 5 Pin, Plastic, TSSOP | 1773 |
|
$0.0653 / $0.1452 | Buy Now |
|
Rochester Electronics | Inverter, 17SZ Series, 1-Func, 1-Input, CMOS, PDSO5 ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 2880 |
|
$0.0484 / $0.0569 | Buy Now |
Part Details for NL17SZU04DFT2
NL17SZU04DFT2 CAD Models
NL17SZU04DFT2 Part Data Attributes
|
NL17SZU04DFT2
onsemi
Buy Now
Datasheet
|
Compare Parts:
NL17SZU04DFT2
onsemi
17SZ SERIES, 1-INPUT INVERT GATE, PDSO5, SC-70, SC-88A, SOT-353, 5 PIN
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ON SEMICONDUCTOR | |
Part Package Code | SOT-353 | |
Package Description | TSSOP, TSSOP5/6,.08 | |
Pin Count | 5 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Family | 17SZ | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e0 | |
Length | 2 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | INVERTER | |
Max I(ol) | 0.012 A | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Inputs | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP5/6,.08 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 235 | |
Propagation Delay (tpd) | 12.1 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1.65 V | |
Supply Voltage-Nom (Vsup) | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Width | 1.25 mm |
Alternate Parts for NL17SZU04DFT2
This table gives cross-reference parts and alternative options found for NL17SZU04DFT2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NL17SZU04DFT2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NC7SVU04P5X | TinyLogic ULP-A Unbuffered Inverter, 5LD, SC70, EIAJ SC-88A, 1.25MM WIDE, 3000/TAPE REEL | Fairchild Semiconductor Corporation | NL17SZU04DFT2 vs NC7SVU04P5X |
74AHCT1G32GV | IC AHCT/VHCT/VT SERIES, 2-INPUT OR GATE, PDSO5, PLASTIC, SOT753, SC-74A, 5 PIN, Gate | NXP Semiconductors | NL17SZU04DFT2 vs 74AHCT1G32GV |
74AUP1G86GW,125 | 74AUP1G86 - Low-power 2-input EXCLUSIVE-OR gate TSSOP 5-Pin | NXP Semiconductors | NL17SZU04DFT2 vs 74AUP1G86GW,125 |
MC74HC1GU04DFT1 | HC/UH SERIES, 1-INPUT INVERT GATE, PDSO5, SC-70, SC-88A, SOT-353, 5 PIN | onsemi | NL17SZU04DFT2 vs MC74HC1GU04DFT1 |
NC7ST04M5 | Inverter, HST/T Series, 1-Func, 1-Input, CMOS, PDSO5, 1.60 MM, MO-178, SOT-23, 5 PIN | Fairchild Semiconductor Corporation | NL17SZU04DFT2 vs NC7ST04M5 |
NC7SP04P5X | Inverter, P Series, 1-Func, 1-Input, CMOS, PDSO5, 1.25 MM, SC-88A, SC-70, 5 PIN | Fairchild Semiconductor Corporation | NL17SZU04DFT2 vs NC7SP04P5X |
TC7SZ14FU,LJ(CT | LVC/LCX/Z SERIES, 1-INPUT INVERT GATE, PDSO5 | Toshiba America Electronic Components | NL17SZU04DFT2 vs TC7SZ14FU,LJ(CT |
RD74HV1G00VSE | HV SERIES, 2-INPUT NAND GATE, PDSO5, 1.20 X 1.60 MM, 0.50 MM PITCH, PLASTIC, USON-5 | Renesas Electronics Corporation | NL17SZU04DFT2 vs RD74HV1G00VSE |
935268596118 | Inverter, LVC/LCX/Z Series, 1-Func, 1-Input, CMOS, PDSO5 | Nexperia | NL17SZU04DFT2 vs 935268596118 |
SN74AHC1G02MDCKREP | Enhanced product single 2-input, 2-V to 5.5-V NOR gate 5-SC70 -55 to 125 | Texas Instruments | NL17SZU04DFT2 vs SN74AHC1G02MDCKREP |