-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Single D Flip-Flop, US8, 3000-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
NL17SZ74USG by onsemi is an FF/Latch.
FF/Latches are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1468778
|
Farnell | IC, FLIP-FLOP, D-TYPE, 2.6NS, US-8 RoHS: Compliant Min Qty: 5 Lead time: 40 Weeks, 1 Days Container: Cut Tape | 2540 |
|
$0.1282 / $0.6409 | Buy Now |
DISTI #
1468778RL
|
Farnell | IC, FLIP-FLOP, D-TYPE, 2.6NS, US-8 RoHS: Compliant Min Qty: 100 Lead time: 40 Weeks, 1 Days Container: Reel | 2540 |
|
$0.1282 / $0.1819 | Buy Now |
DISTI #
NL17SZ74USGOSCT-ND
|
DigiKey | IC FF D-TYPE SNGL 1BIT US8 Min Qty: 1 Lead time: 18 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2411 In Stock |
|
$0.0760 / $0.5600 | Buy Now |
DISTI #
NL17SZ74USG
|
Avnet Americas | Flip Flop D-Type Pos-Edge 1-Element 8-Pin US T/R - Tape and Reel (Alt: NL17SZ74USG) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.0749 / $0.0983 | Buy Now |
DISTI #
NL17SZ74USG
|
Avnet Americas | Flip Flop D-Type Pos-Edge 1-Element 8-Pin US T/R - Tape and Reel (Alt: NL17SZ74USG) RoHS: Compliant Min Qty: 12000 Package Multiple: 3000 Lead time: 17 Weeks, 0 Days Container: Reel | 0 |
|
$0.0697 / $0.0781 | Buy Now |
DISTI #
NL17SZ74USG
|
Avnet Americas | Flip Flop D-Type Pos-Edge 1-Element 8-Pin US T/R - Tape and Reel (Alt: NL17SZ74USG) RoHS: Compliant Min Qty: 12000 Package Multiple: 3000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.0697 / $0.0781 | Buy Now |
DISTI #
NL17SZ74USG
|
Avnet Americas | Flip Flop D-Type Pos-Edge 1-Element 8-Pin US T/R - Tape and Reel (Alt: NL17SZ74USG) RoHS: Compliant Min Qty: 12000 Package Multiple: 3000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.0697 / $0.0781 | Buy Now |
DISTI #
863-NL17SZ74USG
|
Mouser Electronics | Flip Flops 1.65-5.5V CMOS Single D-Type RoHS: Compliant | 5277 |
|
$0.1070 / $0.6900 | Buy Now |
DISTI #
70100675
|
RS | NL17SZ74USG D Type Flip Flop IC, 1.65 - 5.5 V, 8-Pin US | ON Semiconductor NL17SZ74USG RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Container: Bulk | 0 |
|
$0.2340 | RFQ |
|
Future Electronics | NL17SZ74 Series 7 V Differential Surface Mount D-Type, Flip Flop IC - US-8 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 18 Weeks Container: Reel |
18000 Reel |
|
$0.0724 / $0.0777 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
NL17SZ74USG
onsemi
Buy Now
Datasheet
|
Compare Parts:
NL17SZ74USG
onsemi
Single D Flip-Flop, US8, 3000-REEL
Select a part to compare: |
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | US8 | |
Package Description | US8 | |
Pin Count | 8 | |
Manufacturer Package Code | 493-01 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 18 Weeks | |
Samacsys Manufacturer | onsemi | |
Family | 17SZ | |
JESD-30 Code | R-PDSO-G8 | |
Length | 2.3 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | D FLIP-FLOP | |
Max I(ol) | 0.032 A | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | COMPLEMENTARY | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VSSOP | |
Package Equivalence Code | TSSOP8,.12,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Power Supply Current-Max (ICC) | 100 mA | |
Prop. Delay@Nom-Sup | 8 ns | |
Propagation Delay (tpd) | 13 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.9 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1.65 V | |
Supply Voltage-Nom (Vsup) | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL SILVER GOLD PALLADIUM | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Trigger Type | POSITIVE EDGE | |
Width | 2 mm | |
fmax-Min | 250 MHz |
This table gives cross-reference parts and alternative options found for NL17SZ74USG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NL17SZ74USG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
74LVC1G74DC/G | NXP Semiconductors | Check for Price | 74LVC1G74DC/G | NL17SZ74USG vs 74LVC1G74DC/G |