Part Details for NL17SZ17DFT2G. by onsemi
Overview of NL17SZ17DFT2G. by onsemi
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NL17SZ17DFT2G.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26AC2689
|
Newark | Schmitt Trigger Buffer, Sot-353-5, Logic Device Type:Buffer, Schmitt Trigger, Logic Family/Base Number:-, Ic Case/Package:Sot-353, No. Of Pins:5Pins, Supply Voltage Min:1.65V, Supply Voltage Max:5.5V, Logic Ic Family:17Sz Rohs Compliant: Yes |Onsemi NL17SZ17DFT2G. RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0320 / $0.0550 | Buy Now |