-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Single Buffer, SOT-553, 5 LEAD, 4000-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
42K2289
|
Newark | Ic, logic Gate, buffer, cmos, tssop,5Pin, plastic Rohs Compliant: Yes |Onsemi NL17SZ16XV5T2G Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1350 / $0.2080 | Buy Now |
DISTI #
2156-NL17SZ16XV5T2G-OS-ND
|
DigiKey | IC BUF NON-INVERT 5.5V SOT553 Min Qty: 1 Lead time: 18 Weeks Container: Bulk MARKETPLACE PRODUCT |
636701 In Stock |
|
$0.0300 | Buy Now |
DISTI #
NL17SZ16XV5T2GOSCT-ND
|
DigiKey | IC BUF NON-INVERT 5.5V SOT553 Min Qty: 1 Lead time: 18 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0294 / $0.3000 | Buy Now |
DISTI #
NL17SZ16XV5T2G
|
Avnet Americas | Buffer 1-CH Non-Inverting CMOS 5-Pin SOT-553 T/R - Tape and Reel (Alt: NL17SZ16XV5T2G) RoHS: Compliant Min Qty: 24000 Package Multiple: 4000 Lead time: 53 Weeks, 1 Days Container: Reel | 0 |
|
$0.0325 / $0.0414 | Buy Now |
DISTI #
863-NL17SZ16XV5T2G
|
Mouser Electronics | Buffers & Line Drivers 1.65-5.5V Single RoHS: Compliant | 0 |
|
$0.0300 / $0.2400 | Order Now |
|
Bristol Electronics | 3414 |
|
RFQ | ||
|
Quest Components | BUFFER, 17SZ SERIES, 1-FUNC, 1-INPUT, CMOS, PDSO5 | 2731 |
|
$0.2044 / $0.5110 | Buy Now |
|
Quest Components | BUFFER, 17SZ SERIES, 1-FUNC, 1-INPUT, CMOS, PDSO5 | 972 |
|
$0.4000 / $1.0000 | Buy Now |
|
Rochester Electronics | NL17SZ16 - Buffer, 17SZ Series, 1-Func, 1-Input, CMOS, PDSO5 RoHS: Compliant Status: Active Min Qty: 1 | 636701 |
|
$0.0278 / $0.0327 | Buy Now |
DISTI #
NL17SZ16XV5T2G
|
Avnet Americas | Buffer 1-CH Non-Inverting CMOS 5-Pin SOT-553 T/R - Tape and Reel (Alt: NL17SZ16XV5T2G) RoHS: Compliant Min Qty: 24000 Package Multiple: 4000 Lead time: 53 Weeks, 1 Days Container: Reel | 0 |
|
$0.0325 / $0.0414 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
NL17SZ16XV5T2G
onsemi
Buy Now
Datasheet
|
Compare Parts:
NL17SZ16XV5T2G
onsemi
Single Buffer, SOT-553, 5 LEAD, 4000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOT-553, 5 LEAD | |
Pin Count | 5 | |
Manufacturer Package Code | 463B-01 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Family | 17SZ | |
JESD-30 Code | R-PDSO-F5 | |
JESD-609 Code | e3 | |
Length | 1.6 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | BUFFER | |
Max I(ol) | 0.024 A | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Inputs | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VSOF | |
Package Equivalence Code | FL5/6,.047,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, VERY THIN PROFILE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Power Supply Current-Max (ICC) | 0.01 mA | |
Prop. Delay@Nom-Sup | 5.2 ns | |
Propagation Delay (tpd) | 12 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 0.6 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1.65 V | |
Supply Voltage-Nom (Vsup) | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | FLAT | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1.2 mm |
This table gives cross-reference parts and alternative options found for NL17SZ16XV5T2G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NL17SZ16XV5T2G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NL17SZ16XV5T2 | 17SZ SERIES, 1-INPUT NON-INVERT GATE, PDSO5, LEAD FREE, SOT-553, 5 PIN | onsemi | NL17SZ16XV5T2G vs NL17SZ16XV5T2 |