Part Details for NL17SZ14P5T5G by onsemi
Overview of NL17SZ14P5T5G by onsemi
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Financial Technology (Fintech)
Healthcare
Electronic Manufacturing
Price & Stock for NL17SZ14P5T5G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97W6339
|
Newark | Inverter, 1 I/P, -55 To 125Deg C, Logic Function:Inverter, No. Of Elements:Single, No. Of Inputs:1Inputs, No. Of Pins:5Pins, Logic Case Style:Sot-953, Product Range:Nl17Sz14, Logic Ic Family:Nl17Sz, Supply Voltage Min:1.65V Rohs Compliant: Yes |Onsemi NL17SZ14P5T5G Min Qty: 8000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0660 / $0.0890 | Buy Now |
DISTI #
2156-NL17SZ14P5T5G-OS-ND
|
DigiKey | IC INVERT SCHMITT 1CH 1IN SOT953 Min Qty: 7285 Lead time: 19 Weeks Container: Bulk MARKETPLACE PRODUCT |
570696 In Stock |
|
$0.0400 | Buy Now |
DISTI #
NL17SZ14P5T5G-ND
|
DigiKey | IC INVERT SCHMITT 1CH 1IN SOT953 Min Qty: 7285 Lead time: 19 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0374 / $0.0576 | Buy Now |
DISTI #
NL17SZ14P5T5G
|
Avnet Americas | Inverter Schmitt Trigger 1-Element 5-Pin SOT-953 T/R - Tape and Reel (Alt: NL17SZ14P5T5G) RoHS: Compliant Min Qty: 24000 Package Multiple: 8000 Lead time: 53 Weeks, 1 Days Container: Reel | 0 |
|
$0.0413 / $0.0527 | Buy Now |
DISTI #
863-NL17SZ14P5T5G
|
Mouser Electronics | Inverters SGL SCHMITT TRIGGER RoHS: Compliant | 0 |
|
$0.0370 / $0.4100 | Order Now |
|
Rochester Electronics | NL17SZ14 - Inverter, LVC/LCX/Z Series, 1-Func, 1-Input, PDSO5 RoHS: Compliant Status: Active Min Qty: 1 | 570696 |
|
$0.0354 / $0.0416 | Buy Now |
DISTI #
NL17SZ14P5T5G
|
Avnet Americas | Inverter Schmitt Trigger 1-Element 5-Pin SOT-953 T/R - Tape and Reel (Alt: NL17SZ14P5T5G) RoHS: Compliant Min Qty: 24000 Package Multiple: 8000 Lead time: 53 Weeks, 1 Days Container: Reel | 0 |
|
$0.0413 / $0.0527 | Buy Now |
DISTI #
3610101
|
Farnell | INVERTER, 1 I/P, -55 TO 125DEG C RoHS: Compliant Min Qty: 8000 Lead time: 21 Weeks, 1 Days Container: Reel | 0 |
|
$0.0676 | Buy Now |
Part Details for NL17SZ14P5T5G
NL17SZ14P5T5G CAD Models
NL17SZ14P5T5G Part Data Attributes:
|
NL17SZ14P5T5G
onsemi
Buy Now
Datasheet
|
Compare Parts:
NL17SZ14P5T5G
onsemi
Single Inverter with Schmitt Trigger Input, SOT-953 1x0.8, 0.35P, 8000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOT-953 1x0.8, 0.35P | |
Package Description | SOT-953, 5 PIN | |
Pin Count | 5 | |
Manufacturer Package Code | 527AE | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Family | LVC/LCX/Z | |
JESD-30 Code | R-PDSO-F5 | |
JESD-609 Code | e3 | |
Length | 1 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | INVERTER | |
Max I(ol) | 0.024 A | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Inputs | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VSOF | |
Package Equivalence Code | FL5/6,.03,14 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, VERY THIN PROFILE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Power Supply Current-Max (ICC) | 0.01 mA | |
Prop. Delay@Nom-Sup | 7.5 ns | |
Propagation Delay (tpd) | 15.6 ns | |
Schmitt Trigger | YES | |
Seated Height-Max | 0.4 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1.65 V | |
Supply Voltage-Nom (Vsup) | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | FLAT | |
Terminal Pitch | 0.35 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 0.8 mm |
Alternate Parts for NL17SZ14P5T5G
This table gives cross-reference parts and alternative options found for NL17SZ14P5T5G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NL17SZ14P5T5G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NC7S86CW | XOR Gate, HC/UH Series, 1-Func, 2-Input, CMOS | Fairchild Semiconductor Corporation | NL17SZ14P5T5G vs NC7S86CW |
NL17SZU04DFT2G | Unbuffered Single Inverter, SC-88A (SC-70-5 / SOT-353), 3000-REEL | onsemi | NL17SZ14P5T5G vs NL17SZU04DFT2G |
74HC1GU04GV,125 | 74HC1GU04 - Inverter TSOP 5-Pin | NXP Semiconductors | NL17SZ14P5T5G vs 74HC1GU04GV,125 |
NC7SVU04P5X | TinyLogic ULP-A Unbuffered Inverter, 5LD, SC70, EIAJ SC-88A, 1.25MM WIDE, 3000/TAPE REEL | Fairchild Semiconductor Corporation | NL17SZ14P5T5G vs NC7SVU04P5X |
SN74LVC1G132ADCKR | IC LVC/LCX/Z SERIES, 2-INPUT NAND GATE, PDSO5, PLASTIC, SO-5, Gate | Texas Instruments | NL17SZ14P5T5G vs SN74LVC1G132ADCKR |
NC7S02CW | NOR Gate, HC/UH Series, 1-Func, 2-Input, CMOS | Fairchild Semiconductor Corporation | NL17SZ14P5T5G vs NC7S02CW |
NL17SZU04XV5T2G | Unbuffered Single Inverter, SOT-553, 5 LEAD, 4000-REEL | onsemi | NL17SZ14P5T5G vs NL17SZU04XV5T2G |
74AHCT1G86GV,125 | 74AHC(T)1G86 - 2-input EXCLUSIVE-OR gate TSOP 5-Pin | NXP Semiconductors | NL17SZ14P5T5G vs 74AHCT1G86GV,125 |
935261178165 | Inverter, HC/UH Series, 1-Func, 1-Input, CMOS, PDSO5 | Nexperia | NL17SZ14P5T5G vs 935261178165 |
MC74HC1G04DTR2 | Inverter, HC/UH Series, 1-Func, 1-Input, CMOS, PDSO5, SC-59, SOT-23, TSOP-5 | Motorola Semiconductor Products | NL17SZ14P5T5G vs MC74HC1G04DTR2 |