-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Single Non-Inverting Buffer, 3-State, SC-88A (SC-70-5 / SOT-353), 3000-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
83H7736
|
Newark | Non Inverting Buffer, Sc-70-5, Logic Family/Base Number:-, Logic Device Type:Buffer, Non Inverting, Logic Case Style:Sot-353, No. Of Pins:5Pins, Supply Voltage Min:1.65V, Supply Voltage Max:5.5V, Logic Ic Family:17Sz, Msl:- Rohs Compliant: Yes |Onsemi NL17SZ125DFT2G Min Qty: 9000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.1000 | Buy Now |
DISTI #
29X6199
|
Newark | Non Inverting Buffer, Sc-70-5, Full Reel, Logic Family/Base Number:-, Logic Device Type:Buffer, Non Inverting, Logic Case Style:Sot-353, No. Of Pins:5Pins, Supply Voltage Min:1.65V, Supply Voltage Max:5.5V, Logic Ic Family:17Sz Rohs Compliant: Yes |Onsemi NL17SZ125DFT2G Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0320 / $0.0550 | Buy Now |
DISTI #
61M7968
|
Newark | Ic, Noinverting Buffer, Smd, Logic Family/Base Number:-, Logic Device Type:Buffer, Non Inverting, Logic Case Style:Sot-353, No. Of Pins:5Pins, Supply Voltage Min:1.65V, Supply Voltage Max:5.5V, Logic Ic Family:17Sz, Logic Ic Base Rohs Compliant: Yes |Onsemi NL17SZ125DFT2G Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.0790 / $0.4000 | Buy Now |
DISTI #
NL17SZ125DFT2GOSCT-ND
|
DigiKey | IC BUFFER NON-INVERT 5.5V SC88A Min Qty: 1 Lead time: 18 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2505 In Stock |
|
$0.0318 / $0.3200 | Buy Now |
DISTI #
NL17SZ125DFT2G
|
Avnet Americas | Buffer/Line Driver 1-CH Non-Inverting 3-ST CMOS 5-Pin SC-70 T/R - Tape and Reel (Alt: NL17SZ125DFT2G) RoHS: Compliant Min Qty: 16667 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Reel | 447000 Partner Stock |
|
$0.0372 / $0.0444 | Buy Now |
DISTI #
NL17SZ125DFT2G
|
Avnet Americas | Buffer/Line Driver 1-CH Non-Inverting 3-ST CMOS 5-Pin SC-70 T/R - Tape and Reel (Alt: NL17SZ125DFT2G) RoHS: Compliant Min Qty: 21000 Package Multiple: 3000 Lead time: 15 Weeks, 0 Days Container: Reel | 0 |
|
$0.0221 / $0.0263 | Buy Now |
DISTI #
863-NL17SZ125DFT2G
|
Mouser Electronics | Buffers & Line Drivers 1.65-5.5V Single Non-Inverting RoHS: Compliant | 0 |
|
$0.0350 / $0.3200 | Order Now |
|
Future Electronics | NL17SZ Series 3.25 V SMT Single Non-Inverting Buffer, 3-State - SOT-353 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 9000Reel |
|
$0.0293 / $0.0337 | Buy Now |
|
Future Electronics | NL17SZ Series 3.25 V SMT Single Non-Inverting Buffer, 3-State - SOT-353 RoHS: Compliant pbFree: Yes Min Qty: 24000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.0293 / $0.0339 | Buy Now |
|
Bristol Electronics | Min Qty: 12 | 222 |
|
$0.2250 / $0.4500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
NL17SZ125DFT2G
onsemi
Buy Now
Datasheet
|
Compare Parts:
NL17SZ125DFT2G
onsemi
Single Non-Inverting Buffer, 3-State, SC-88A (SC-70-5 / SOT-353), 3000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SC-88A (SC-70-5 / SOT-353) | |
Package Description | HALOGEN FREE AND ROHS COMPLIANT, SOT-353, SC-70, SC-88A, 5 PIN | |
Pin Count | 5 | |
Manufacturer Package Code | 419A-02 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 59 Weeks | |
Samacsys Manufacturer | onsemi | |
Control Type | ENABLE LOW | |
Family | LVC/LCX/Z | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e3 | |
Length | 2 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | BUS DRIVER | |
Max I(ol) | 0.024 A | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 1 | |
Number of Functions | 1 | |
Number of Ports | 2 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP5/6,.08 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Power Supply Current-Max (ICC) | 0.01 mA | |
Prop. Delay@Nom-Sup | 6 ns | |
Propagation Delay (tpd) | 10.5 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1.65 V | |
Supply Voltage-Nom (Vsup) | 1.8 V | |
Surface Mount | YES | |
Technology | TTL | |
Temperature Grade | MILITARY | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 1.25 mm |
This table gives cross-reference parts and alternative options found for NL17SZ125DFT2G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NL17SZ125DFT2G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN74LV1T125DCKRG4 | Single Power Supply, Single BUFFER GATE w/ 3-State Output (active low enable) 5-SC70 | Texas Instruments | NL17SZ125DFT2G vs SN74LV1T125DCKRG4 |
935268720165 | Bus Driver | Nexperia | NL17SZ125DFT2G vs 935268720165 |
935268720125 | Bus Driver, LVC/LCX/Z Series, 1-Func, 1-Bit, True Output, CMOS, PDSO5 | Nexperia | NL17SZ125DFT2G vs 935268720125 |
NC7SZ125P5X_NL | Bus Driver, LVC/LCX/Z Series, 1-Func, 1-Bit, True Output, CMOS, PDSO5, 1.25 MM, LEAD FREE, EIAJ, SC-88A, SC-70, 5 PIN | Fairchild Semiconductor Corporation | NL17SZ125DFT2G vs NC7SZ125P5X_NL |
V62/04735-01XE | Enhanced product single 1.65-V to 5.5-V buffer with 3-state outputs 5-SC70 -40 to 85 | Texas Instruments | NL17SZ125DFT2G vs V62/04735-01XE |
74LVC1G125SE-7 | Bus Driver, LVC/LCX/Z Series, 1-Func, 1-Bit, True Output, CMOS, PDSO5, ROHS COMPLIANT, SOT-353, 5 PIN | Diodes Incorporated | NL17SZ125DFT2G vs 74LVC1G125SE-7 |
SN74LV1T125DCKR | Single Power Supply, Single BUFFER GATE w/ 3-State Output (active low enable) 5-SC70 -40 to 125 | Texas Instruments | NL17SZ125DFT2G vs SN74LV1T125DCKR |
74LVC1G125GW,125 | 74LVC1G125 - Bus buffer/line driver; 3-state@en-us TSSOP 5-Pin | Nexperia | NL17SZ125DFT2G vs 74LVC1G125GW,125 |
V62/04735-02XE | Enhanced product single 1.65-V to 5.5-V buffer with 3-state outputs 5-SC70 -55 to 125 | Texas Instruments | NL17SZ125DFT2G vs V62/04735-02XE |
NC7SZ125P5 | TinyLogic UHS Buffer with 3-STATE Output, 250-REEL | onsemi | NL17SZ125DFT2G vs NC7SZ125P5 |