-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Single Non-Inverting Buffer, Open Drain, SC-88A (SC-70-5 / SOT-353), 3000-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
04R7799
|
Newark | Non Inverting Buffer, Sot-353-5, Logic Family/Base Number:-, Logic Device Type:Buffer, Non Inverting, Logic Case Style:Sot-353, No. Of Pins:5Pins, Supply Voltage Min:1.65V, Supply Voltage Max:5.5V, Logic Ic Family:17Sz Rohs Compliant: Yes |Onsemi NL17SZ07DFT2G Min Qty: 9000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.0780 | Buy Now |
DISTI #
45J2061
|
Newark | Non Inverting Buffer, Sot-353-5, Full Reel, Logic Family/Base Number:-, Logic Device Type:Buffer, Non Inverting, Logic Case Style:Sot-353, No. Of Pins:5Pins, Supply Voltage Min:1.65V, Supply Voltage Max:5.5V, Logic Ic Family:17Sz Rohs Compliant: Yes |Onsemi NL17SZ07DFT2G Min Qty: 9000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0470 / $0.0510 | Buy Now |
DISTI #
NL17SZ07DFT2GOSCT-ND
|
DigiKey | IC BUFFER NON-INVERT 5.5V SC88A Min Qty: 1 Lead time: 18 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
26233 In Stock |
|
$0.0318 / $0.3200 | Buy Now |
DISTI #
NL17SZ07DFT2G
|
Avnet Americas | Buffer/Driver 1-CH Non-Inverting Open Drain CMOS 5-Pin SC-70 T/R - Tape and Reel (Alt: NL17SZ07DFT2G) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 18 Weeks, 0 Days Container: Reel | 519000 |
|
$0.0197 / $0.0211 | Buy Now |
DISTI #
NL17SZ07DFT2G
|
Avnet Americas | Buffer/Driver 1-CH Non-Inverting Open Drain CMOS 5-Pin SC-70 T/R - Tape and Reel (Alt: NL17SZ07DFT2G) RoHS: Compliant Min Qty: 15625 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Reel | 33000 Partner Stock |
|
$0.0397 / $0.0474 | Buy Now |
DISTI #
NL17SZ07DFT2G
|
Avnet Americas | Buffer/Driver 1-CH Non-Inverting Open Drain CMOS 5-Pin SC-70 T/R - Tape and Reel (Alt: NL17SZ07DFT2G) RoHS: Compliant Min Qty: 30000 Package Multiple: 30000 Lead time: 18 Weeks, 0 Days Container: Reel | 200 Factory Stock |
|
$0.0221 / $0.0263 | Buy Now |
DISTI #
863-NL17SZ07DFT2G
|
Mouser Electronics | Buffers & Line Drivers 1.65-5.5V Single Non-Inverting RoHS: Compliant | 29884 |
|
$0.0310 / $0.3100 | Buy Now |
DISTI #
A03:0893_13529153
|
Arrow Electronics | Buffer/Driver 1-CH Non-Inverting Open Drain CMOS 5-Pin SC-88A T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2312 | Asia - 663000 |
|
$0.0149 | Buy Now |
DISTI #
E02:0323_00078053
|
Arrow Electronics | Buffer/Driver 1-CH Non-Inverting Open Drain CMOS 5-Pin SC-88A T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 18 Weeks Date Code: 2413 | Europe - 9000 |
|
$0.0292 / $0.0515 | Buy Now |
DISTI #
V36:1790_07317345
|
Arrow Electronics | Buffer/Driver 1-CH Non-Inverting Open Drain CMOS 5-Pin SC-88A T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 18 Weeks Date Code: 2318 | Americas - 9000 |
|
$0.0318 / $0.0562 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
NL17SZ07DFT2G
onsemi
Buy Now
Datasheet
|
Compare Parts:
NL17SZ07DFT2G
onsemi
Single Non-Inverting Buffer, Open Drain, SC-88A (SC-70-5 / SOT-353), 3000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SC-88A (SC-70-5 / SOT-353) | |
Package Description | SC-70, SC-88A, SOT-353, 5 PIN | |
Pin Count | 5 | |
Manufacturer Package Code | 419A-02 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 66 Weeks | |
Samacsys Manufacturer | onsemi | |
Family | 17SZ | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e3 | |
Length | 2 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | BUFFER | |
Max I(ol) | 0.032 A | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Inputs | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Characteristics | OPEN-DRAIN | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP5/6,.08 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Power Supply Current-Max (ICC) | 100 mA | |
Propagation Delay (tpd) | 12 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1.65 V | |
Supply Voltage-Nom (Vsup) | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 1.25 mm |
This table gives cross-reference parts and alternative options found for NL17SZ07DFT2G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NL17SZ07DFT2G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NL17SZ07EDFT2G | Buffer | onsemi | NL17SZ07DFT2G vs NL17SZ07EDFT2G |
74LX1G07CTR | TTL/H/L SERIES, 1-INPUT NON-INVERT GATE, PDSO5, ROHS COMPLIANT, SOT-323, 5 PIN | STMicroelectronics | NL17SZ07DFT2G vs 74LX1G07CTR |
935266681115 | Buffer, LVC/LCX/Z Series, 1-Func, 1-Input, CMOS, PDSO5 | Nexperia | NL17SZ07DFT2G vs 935266681115 |
74LVC1G07SE-7 | Buffer, LVC/LCX/Z Series, 1-Func, 1-Input, CMOS, PDSO5, SOT-353, 5 PIN | Diodes Incorporated | NL17SZ07DFT2G vs 74LVC1G07SE-7 |
TC7SZ07FU(TE85L,JF | INVERT GATE | Toshiba America Electronic Components | NL17SZ07DFT2G vs TC7SZ07FU(TE85L,JF |
TC7SZ07FU,LJ(CT | LVC/LCX/Z SERIES, 1-INPUT NON-INVERT GATE, PDSO5 | Toshiba America Electronic Components | NL17SZ07DFT2G vs TC7SZ07FU,LJ(CT |
935266681118 | Buffer, LVC/LCX/Z Series, 1-Func, 1-Input, CMOS, PDSO5 | Nexperia | NL17SZ07DFT2G vs 935266681118 |
NL17SZ07DFT2 | 17SZ SERIES, 1-INPUT NON-INVERT GATE, PDSO5, SC-70, SC-88A, SOT-353, 5 PIN | onsemi | NL17SZ07DFT2G vs NL17SZ07DFT2 |
74LVC1G07MDCKREPG4 | Enhanced product single 1.65-V to 5.5-V buffer with open-drain outputs 5-SC70 -55 to 125 | Texas Instruments | NL17SZ07DFT2G vs 74LVC1G07MDCKREPG4 |