Part Details for NL17SZ02XV5T2G by onsemi
Overview of NL17SZ02XV5T2G by onsemi
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NL17SZ02XV5T2G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
42K2283
|
Newark | Nor Gate, 2 I/P, -55 To 125Deg C, Logic Function:Nor Gate, No. Of Elements:Single, No. Of Inputs:2Inputs, No. Of Pins:5Pins, Ic Case/Package:Sot-553, Product Range:Nl17Sz02, Logic Ic Family:Nl17Sz, Supply Voltage Min:1.65V Rohs Compliant: Yes |Onsemi NL17SZ02XV5T2G RoHS: Compliant Min Qty: 8000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0290 / $0.0420 | Buy Now |
DISTI #
2156-NL17SZ02XV5T2G-OS-ND
|
DigiKey | IC GATE NOR 1CH 2-INP SOT553 Min Qty: 4000 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT |
200000 In Stock |
|
$0.0300 | Buy Now |
DISTI #
NL17SZ02XV5T2GOS-ND
|
DigiKey | IC GATE NOR 1CH 2-INP SOT553 Min Qty: 4000 Lead time: 12 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0298 / $0.0470 | Buy Now |
DISTI #
NL17SZ02XV5T2G
|
Avnet Americas | NOR Gate 1-Element 2-IN CMOS 5-Pin SOT-553 T/R - Tape and Reel (Alt: NL17SZ02XV5T2G) RoHS: Compliant Min Qty: 36000 Package Multiple: 4000 Lead time: 12 Weeks, 0 Days Container: Reel | 164000 Factory Stock |
|
$0.0182 / $0.0210 | Buy Now |
DISTI #
863-NL17SZ02XV5T2G
|
Mouser Electronics | Logic Gates 1.65-5.5V Single 2-Input NOR RoHS: Compliant | 0 |
|
$0.0290 / $0.2900 | Order Now |
|
Onlinecomponents.com | Single 2-Input NOR Gate | 0 |
|
$0.0267 / $0.0320 | Buy Now |
|
Rochester Electronics | NL17SZ02 - NOR Gate, 17SZ Series, 1-Func, 2-Input, CMOS, PDSO5 RoHS: Compliant Status: Active Min Qty: 1 | 20000 |
|
$0.0278 / $0.0327 | Buy Now |
DISTI #
NL17SZ02XV5T2G
|
Avnet Silica | NOR Gate 1-Element 2-IN CMOS 5-Pin SOT-553 T/R (Alt: NL17SZ02XV5T2G) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 13 Weeks, 0 Days | Silica - 20000 |
|
Buy Now | |
DISTI #
NL17SZ02XV5T2G
|
EBV Elektronik | NOR Gate 1-Element 2-IN CMOS 5-Pin SOT-553 T/R (Alt: NL17SZ02XV5T2G) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 14 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for NL17SZ02XV5T2G
NL17SZ02XV5T2G CAD Models
NL17SZ02XV5T2G Part Data Attributes
|
NL17SZ02XV5T2G
onsemi
Buy Now
Datasheet
|
Compare Parts:
NL17SZ02XV5T2G
onsemi
Single 2-Input NOR Gate, SOT-553, 5 LEAD, 4000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOT-553, 5 LEAD | |
Package Description | SOT-553, 5 PIN | |
Pin Count | 5 | |
Manufacturer Package Code | 463B-01 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | onsemi | |
Family | 17SZ | |
JESD-30 Code | R-PDSO-F5 | |
JESD-609 Code | e3 | |
Length | 1.6 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | NOR GATE | |
Max I(ol) | 0.032 A | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Inputs | 2 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VSOF | |
Package Equivalence Code | FL5/6,.047,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, VERY THIN PROFILE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Power Supply Current-Max (ICC) | 100 mA | |
Propagation Delay (tpd) | 12 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 0.6 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1.65 V | |
Supply Voltage-Nom (Vsup) | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | FLAT | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 1.2 mm |
Alternate Parts for NL17SZ02XV5T2G
This table gives cross-reference parts and alternative options found for NL17SZ02XV5T2G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NL17SZ02XV5T2G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN74LVC1G02MDRLREP | IC LVC/LCX/Z SERIES, 2-INPUT NOR GATE, PDSO5, SOT-553, 5 PIN, Gate | Texas Instruments | NL17SZ02XV5T2G vs SN74LVC1G02MDRLREP |
NL17SZ02XV5T2 | 17SZ SERIES, 2-INPUT NOR GATE, PDSO5, SOT-553, 5 PIN | onsemi | NL17SZ02XV5T2G vs NL17SZ02XV5T2 |