Part Details for NL17SZ00XV5T2G by onsemi
Overview of NL17SZ00XV5T2G by onsemi
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Security and Surveillance
Audio and Video Systems
Smart Cities
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for NL17SZ00XV5T2G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
42K2282
|
Newark | Ic, logic Gate,2-Input Nand, cmos, fp,6Pin, plastic |Onsemi NL17SZ00XV5T2G Min Qty: 8000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0290 / $0.0390 | Buy Now |
DISTI #
2156-NL17SZ00XV5T2G-OS-ND
|
DigiKey | IC GATE NAND 1CH 2-INP SOT553 Min Qty: 9276 Lead time: 18 Weeks Container: Bulk MARKETPLACE PRODUCT |
385100 In Stock |
|
$0.0300 | Buy Now |
DISTI #
NL17SZ00XV5T2GOSCT-ND
|
DigiKey | IC GATE NAND 1CH 2-INP SOT553 Min Qty: 9276 Lead time: 18 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Limited Supply - Call |
|
Buy Now | |
DISTI #
NL17SZ00XV5T2G
|
Avnet Americas | NAND Gate 1-Element 2-IN CMOS 5-Pin SOT-553 T/R - Tape and Reel (Alt: NL17SZ00XV5T2G) RoHS: Compliant Min Qty: 24000 Package Multiple: 4000 Lead time: 53 Weeks, 1 Days Container: Reel | 0 |
|
$0.0325 / $0.0414 | Buy Now |
DISTI #
863-NL17SZ00XV5T2G
|
Mouser Electronics | Logic Gates 1.65-5.5V Single 2-Input NAND RoHS: Compliant | 0 |
|
$0.0890 / $0.4000 | Order Now |
DISTI #
70467352
|
RS | NL17SZ00XV5T2G, 2-Input NAND Logic Gate, 1.65 - 5.5 V, 5-Pin SOT-553 | ON Semiconductor NL17SZ00XV5T2G RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$0.1090 / $0.1280 | RFQ |
|
Bristol Electronics | 7698 |
|
RFQ | ||
|
Quest Components | 6158 |
|
$0.1296 / $0.6480 | Buy Now | |
|
Rochester Electronics | NL17SZ00 - NAND Gate, LVC/LCX/Z Series, 1-Func, 2-Input, CMOS, PDSO5 RoHS: Compliant Status: Active Min Qty: 1 | 385100 |
|
$0.0278 / $0.0327 | Buy Now |
DISTI #
NL17SZ00XV5T2G
|
Avnet Americas | NAND Gate 1-Element 2-IN CMOS 5-Pin SOT-553 T/R - Tape and Reel (Alt: NL17SZ00XV5T2G) RoHS: Compliant Min Qty: 24000 Package Multiple: 4000 Lead time: 53 Weeks, 1 Days Container: Reel | 0 |
|
$0.0325 / $0.0414 | Buy Now |
Part Details for NL17SZ00XV5T2G
NL17SZ00XV5T2G CAD Models
NL17SZ00XV5T2G Part Data Attributes:
|
NL17SZ00XV5T2G
onsemi
Buy Now
Datasheet
|
Compare Parts:
NL17SZ00XV5T2G
onsemi
Single 2-Input NAND Gate, SOT-553, 5 LEAD, 4000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOT-553, 5 LEAD | |
Package Description | ROHS COMPLIANT, SOT-553, 5 PIN | |
Pin Count | 5 | |
Manufacturer Package Code | 463B-01 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Family | LVC/LCX/Z | |
JESD-30 Code | R-PDSO-F5 | |
JESD-609 Code | e3 | |
Length | 1.6 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | NAND GATE | |
Max I(ol) | 0.024 A | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Inputs | 2 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VSOF | |
Package Equivalence Code | FL6,.047,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, VERY THIN PROFILE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Power Supply Current-Max (ICC) | 0.01 mA | |
Prop. Delay@Nom-Sup | 5.2 ns | |
Propagation Delay (tpd) | 12 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 0.6 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1.65 V | |
Supply Voltage-Nom (Vsup) | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | FLAT | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 1.2 mm |
Alternate Parts for NL17SZ00XV5T2G
This table gives cross-reference parts and alternative options found for NL17SZ00XV5T2G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NL17SZ00XV5T2G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NL17SZ00XV5T2 | LVC/LCX/Z SERIES, 2-INPUT NAND GATE, PDSO5, LEAD FREE, SOT-553, 5 PIN | onsemi | NL17SZ00XV5T2G vs NL17SZ00XV5T2 |