Part Details for NL17SG08DFT2G by onsemi
Overview of NL17SG08DFT2G by onsemi
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NL17SG08DFT2G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
47X2273
|
Newark | And Gate, 2 I/P, -55 To 125Deg C, Logic Function:And Gate, No. Of Elements:Single, No. Of Inputs:2Inputs, No. Of Pins:5Pins, Ic Case/Package:Sc-88A, Product Range:Nl17Sg08, Logic Ic Family:Nl17Sg, Supply Voltage Min:900Mv Rohs Compliant: Yes |Onsemi NL17SG08DFT2G RoHS: Compliant Min Qty: 6000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0450 / $0.0630 | Buy Now |
DISTI #
NL17SG08DFT2GOSCT-ND
|
DigiKey | IC GATE AND 1CH 2-INP SC88A Min Qty: 1 Lead time: 22 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
6996 In Stock |
|
$0.0429 / $0.3700 | Buy Now |
DISTI #
NL17SG08DFT2G
|
Avnet Americas | AND Gate 1-Element 2-IN CMOS 5-Pin SC-88A T/R - Tape and Reel (Alt: NL17SG08DFT2G) RoHS: Compliant Min Qty: 24000 Package Multiple: 3000 Lead time: 22 Weeks, 0 Days Container: Reel | 0 |
|
$0.0286 / $0.0321 | Buy Now |
DISTI #
863-NL17SG08DFT2G
|
Mouser Electronics | Logic Gates Single 2-Input AND Gate RoHS: Compliant | 6000 |
|
$0.0490 / $0.3700 | Buy Now |
|
Future Electronics | NL17SG08 Series 0.9 to 3.6 V Surface Mount Single 2-Input AND Gate - SC−88A RoHS: Compliant pbFree: Yes Min Qty: 18000 Package Multiple: 3000 Lead time: 22 Weeks Container: Reel | 0Reel |
|
$0.0447 / $0.0515 | Buy Now |
|
Future Electronics | NL17SG08 Series 0.9 to 3.6 V Surface Mount Single 2-Input AND Gate - SC−88A RoHS: Compliant pbFree: Yes Min Qty: 18000 Package Multiple: 3000 Lead time: 22 Weeks Container: Reel | 0Reel |
|
$0.0447 / $0.0515 | Buy Now |
|
Onlinecomponents.com | Single 2-Input AND Gate | 0 |
|
$0.0416 / $0.0468 | Buy Now |
|
Rochester Electronics | NL17SG08 - AND Gate, LVP Series, 1-Func, 2-Input, CMOS, PDSO5 RoHS: Compliant Status: Active Min Qty: 1 | 636 |
|
RFQ | |
DISTI #
NL17SG08DFT2G
|
TME | IC: digital, AND, Ch: 1, IN: 2, CMOS, SMD, SC88A, 0.9÷3.6VDC, -55÷125°C Min Qty: 10 | 0 |
|
$0.0510 / $0.0770 | RFQ |
DISTI #
SMC-NL17SG08DFT2G
|
Sensible Micro Corporation | OEM Excess 5-7 Days Leadtime, We are an AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days | 67 |
|
RFQ |
Part Details for NL17SG08DFT2G
NL17SG08DFT2G CAD Models
NL17SG08DFT2G Part Data Attributes
|
NL17SG08DFT2G
onsemi
Buy Now
Datasheet
|
Compare Parts:
NL17SG08DFT2G
onsemi
Single 2-Input AND Gate, SC-88A / SC-70-5, 3000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SC-88A / SC-70-5 | |
Package Description | HALOGEN AND LEAD FREE, SC-88A, SC-70, SOT-353, 5 PIN | |
Pin Count | 5 | |
Manufacturer Package Code | 419A-02 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 22 Weeks | |
Samacsys Manufacturer | onsemi | |
Family | LVP | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e3 | |
Length | 2 mm | |
Load Capacitance (CL) | 30 pF | |
Logic IC Type | AND GATE | |
Max I(ol) | 0.0011 A | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Inputs | 2 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP5/6,.08 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Prop. Delay@Nom-Sup | 17.2 ns | |
Propagation Delay (tpd) | 19 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 0.9 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1.25 mm |
Alternate Parts for NL17SG08DFT2G
This table gives cross-reference parts and alternative options found for NL17SG08DFT2G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NL17SG08DFT2G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NC7SP08P5X_NL | AND Gate, P Series, 1-Func, 2-Input, CMOS, PDSO5, 1.25 MM, EIAJ, SC-88A, SC-70, 5 PIN | Fairchild Semiconductor Corporation | NL17SG08DFT2G vs NC7SP08P5X_NL |
74AUP1G08GW,125 | 74AUP1G08 - Low-power 2-input AND gate TSSOP 5-Pin | NXP Semiconductors | NL17SG08DFT2G vs 74AUP1G08GW,125 |
NC7SP08P5X | TinyLogic ULP 2-Input AND Gate, SC-88A-5 / SC-70-5, 3000-REEL | onsemi | NL17SG08DFT2G vs NC7SP08P5X |