Part Details for NL17SG08AMUTCG by onsemi
Overview of NL17SG08AMUTCG by onsemi
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NL17SG08AMUTCG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | NL17SG08 - AND Gate, LVP Series, 1-Func, 2-Input, CMOS, PDSO6 RoHS: Compliant Status: Obsolete Min Qty: 1 | 132649 |
|
$0.1013 / $0.1192 | Buy Now |
|
Flip Electronics | Stock, ship today | 2306 |
|
RFQ |
Part Details for NL17SG08AMUTCG
NL17SG08AMUTCG CAD Models
NL17SG08AMUTCG Part Data Attributes
|
NL17SG08AMUTCG
onsemi
Buy Now
Datasheet
|
Compare Parts:
NL17SG08AMUTCG
onsemi
Single 2-Input AND Gate, UDFN-6, 3000-REEL, Automotive Qualified
|
Pbfree Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | UDFN-6 | |
Package Description | UFDN-6 | |
Pin Count | 6 | |
Manufacturer Package Code | 517AQ | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Family | LVP | |
JESD-30 Code | R-PDSO-N6 | |
JESD-609 Code | e4 | |
Length | 1.45 mm | |
Load Capacitance (CL) | 30 pF | |
Logic IC Type | AND GATE | |
Max I(ol) | 0.0011 A | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Inputs | 2 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VSON | |
Package Equivalence Code | SOLCC6,.04,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, VERY THIN PROFILE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Prop. Delay@Nom-Sup | 17.2 ns | |
Propagation Delay (tpd) | 19 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 0.55 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 0.9 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1 mm |
Alternate Parts for NL17SG08AMUTCG
This table gives cross-reference parts and alternative options found for NL17SG08AMUTCG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NL17SG08AMUTCG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
74AUP1G09GS | Nexperia | Check for Price | AND Gate, AUP/ULP/V Series, 1-Func, 2-Input, CMOS, PDSO6 | NL17SG08AMUTCG vs 74AUP1G09GS |
SN74AUP1G08DCKT | Texas Instruments | $0.8167 | 1-ch, 2-input 0.8-V to 3.6-V low power (< 1uA) AND gate 5-SC70 -40 to 85 | NL17SG08AMUTCG vs SN74AUP1G08DCKT |
SN74AUP1G08DCK | Texas Instruments | Check for Price | AUP/ULP/V SERIES, 2-INPUT AND GATE, PDSO5 | NL17SG08AMUTCG vs SN74AUP1G08DCK |
74AUP1G09GW | Nexperia | Check for Price | AND Gate, AUP/ULP/V Series, 1-Func, 2-Input, CMOS, PDSO5 | NL17SG08AMUTCG vs 74AUP1G09GW |
SN74AUP1G08DSFR | Texas Instruments | $0.1486 | 1-ch, 2-input 0.8-V to 3.6-V low power (< 1uA) AND gate 6-SON -40 to 85 | NL17SG08AMUTCG vs SN74AUP1G08DSFR |
74AUP1G08GF/S500,132 | NXP Semiconductors | Check for Price | AND Gate, AUP/ULP/V Series, 1-Func, 2-Input, CMOS, PDSO6 | NL17SG08AMUTCG vs 74AUP1G08GF/S500,132 |
74AUP1G08GF/S500 | NXP Semiconductors | Check for Price | AUP/ULP/V SERIES, 2-INPUT AND GATE, PDSO6 | NL17SG08AMUTCG vs 74AUP1G08GF/S500 |
74AUP1G09GF/S500 | NXP Semiconductors | Check for Price | AUP/ULP/V SERIES, 2-INPUT AND GATE, PDSO6 | NL17SG08AMUTCG vs 74AUP1G09GF/S500 |
935298227125 | Nexperia | Check for Price | AND Gate, AUP/ULP/V Series, 1-Func, 2-Input, CMOS, PDSO5 | NL17SG08AMUTCG vs 935298227125 |
SN74AUP1G08DRLR | Texas Instruments | $0.1343 | 1-ch, 2-input 0.8-V to 3.6-V low power (< 1uA) AND gate 5-SOT-5X3 -40 to 85 | NL17SG08AMUTCG vs SN74AUP1G08DRLR |