Part Details for NL10276BC24-21 by Tianma Micro-electronics Co
Overview of NL10276BC24-21 by Tianma Micro-electronics Co
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NL10276BC24-21
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
GLYN GmbH & Co. KG | TFT 12,1" (30,7cm) XGA, 450cd LED, LVDS | 1 |
|
RFQ |
Part Details for NL10276BC24-21
NL10276BC24-21 CAD Models
NL10276BC24-21 Part Data Attributes
|
NL10276BC24-21
Tianma Micro-electronics Co
Buy Now
|
Compare Parts:
NL10276BC24-21
Tianma Micro-electronics Co
|
Samacsys Manufacturer | Tianma |