Part Details for NKTT-12RD by Neutrik USA Inc
Overview of NKTT-12RD by Neutrik USA Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TPSM82912RDUR | Texas Instruments | 17-V, 2-A low-noise and low-ripple buck module with integrated ferrite bead filter compensation 28-B0QFN -40 to 125 | |
TPSM828512RDYR | Texas Instruments | 2.7-V to 6-V, 2-A low-noise step-down module with integrated inductor in QFN package 9-QFN-FCMOD -40 to 125 |
Price & Stock for NKTT-12RD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10J0736
|
Newark | Patch Cable Tt Nickel Crimp/Solder 4- Red Rohs Compliant: Yes |Neutrik NKTT-12RD RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
|
Onlinecomponents.com | Cable Assembly - 120 cm - yellow Connector Housing - 3 conductor - NP3TT-1 Plug on both ends - Nickel contacts RoHS: Compliant |
69 In Stock |
|
$20.1400 / $25.9800 | Buy Now |
DISTI #
73575919
|
Verical | Cable Assembly Audio 1.2m Audio to Audio 3 to 3 POS PL-PL RoHS: Compliant Min Qty: 2 Package Multiple: 1 Date Code: 1645 | Americas - 8 |
|
$27.2610 / $33.7740 | Buy Now |
DISTI #
C1S526300049012
|
Chip1Stop | Unclassified | 60 |
|
$22.5000 / $24.4000 | Buy Now |
|
Master Electronics | Cable Assembly - 120 cm - yellow Connector Housing - 3 conductor - NP3TT-1 Plug on both ends - Nickel contacts RoHS: Compliant |
69 In Stock |
|
$20.1400 / $25.9800 | Buy Now |
Part Details for NKTT-12RD
NKTT-12RD CAD Models
NKTT-12RD Part Data Attributes
|
NKTT-12RD
Neutrik USA Inc
Buy Now
|
Compare Parts:
NKTT-12RD
Neutrik USA Inc
|
Samacsys Manufacturer | Neutrik |