Part Details for NKTB05-R by Neutrik USA Inc
Overview of NKTB05-R by Neutrik USA Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NKTB05-R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10J0717
|
Newark | Patch Cable Tb Nickel Solder 2- Red Rohs Compliant: Yes |Neutrik NKTB05-R RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
|
Onlinecomponents.com | 50cm Patch cable with NP3TB plugs on both ends - Red RoHS: Compliant |
10 In Stock |
|
$24.9600 / $32.1900 | Buy Now |
DISTI #
51685802
|
Verical | NKTB05-R Min Qty: 2 Package Multiple: 1 Date Code: 1804 | Americas - 9 |
|
$33.7740 / $41.8470 | Buy Now |
|
Master Electronics | 50cm Patch cable with NP3TB plugs on both ends - Red RoHS: Compliant |
10 In Stock |
|
$24.9600 / $32.1900 | Buy Now |