Part Details for NKS7-240-20 by Diodes Incorporated
Overview of NKS7-240-20 by Diodes Incorporated
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NKS7-240-20
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31-NKS7-240-20CT-ND
|
DigiKey | CRYSTAL CERAMIC SEAM7050 T&R 1K Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
996 In Stock |
|
$0.5623 / $1.0100 | Buy Now |
DISTI #
NKS7-240-20
|
Avnet Americas | MINIATURE QUARTZ CRYSTAL CERAMIC SMD - Tape and Reel (Alt: NKS7-240-20) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 8 Weeks, 0 Days Container: Reel | 1000 Factory Stock |
|
$0.5118 | Buy Now |
DISTI #
729-NKS7-240-20
|
Mouser Electronics | Crystals Crystal Ceramic SEAM7050 T&R 1K RoHS: Compliant | 1385 |
|
$0.5120 / $0.9800 | Buy Now |
DISTI #
NKS7-240-20
|
Avnet Silica | MINIATURE QUARTZ CRYSTAL CERAMIC SMD (Alt: NKS7-240-20) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 10 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for NKS7-240-20
NKS7-240-20 CAD Models
NKS7-240-20 Part Data Attributes
|
NKS7-240-20
Diodes Incorporated
Buy Now
|
Compare Parts:
NKS7-240-20
Diodes Incorporated
|
Samacsys Manufacturer | Diodes Incorporated |