Part Details for NKS7-120-20 by Diodes Incorporated
Overview of NKS7-120-20 by Diodes Incorporated
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NKS7-120-20
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31-NKS7-120-20CT-ND
|
DigiKey | CRYSTAL CERAMIC SEAM7050 T&R 1K Min Qty: 1 Lead time: 40 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1000 In Stock |
|
$0.5181 / $1.0000 | Buy Now |
DISTI #
NKS7-120-20
|
Avnet Americas | Quartz Crystal Ceramic SMD - Tape and Reel (Alt: NKS7-120-20) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 40 Weeks, 0 Days Container: Reel | 0 |
|
$0.5220 / $0.6168 | Buy Now |
DISTI #
729-NKS7-120-20
|
Mouser Electronics | Crystals Crystal Ceramic SEAM7050 T&R 1K RoHS: Compliant | 1608 |
|
$0.5180 / $0.9900 | Buy Now |
DISTI #
NKS7-120-20
|
Avnet Silica | Quartz Crystal Ceramic SMD (Alt: NKS7-120-20) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 18 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for NKS7-120-20
NKS7-120-20 CAD Models
NKS7-120-20 Part Data Attributes:
|
NKS7-120-20
Diodes Incorporated
Buy Now
|
Compare Parts:
NKS7-120-20
Diodes Incorporated
|
Samacsys Manufacturer | Diodes Incorporated |