NKS3NAK1-20.4800-17
Pericom Semiconductor Corporation
Description: Parallel - Fundamental Quartz Crystal, 20.48MHz Nom,

Overview of NKS3NAK1-20.4800-17 by Pericom Semiconductor Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Education and Research Aerospace and Defense Agriculture Technology Robotics and Drones

Available Datasheets

Part # Manufacturer Description Datasheet
ML4800CP Rochester Electronics LLC 1A POWER FACTOR CONTROLLER WITH POST REGULATOR, 250kHz SWITCHING FREQ-MAX, PDIP16, PLASTIC, DIP-16

CAD Models for NKS3NAK1-20.4800-17 by Pericom Semiconductor Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for NKS3NAK1-20.4800-17 by Pericom Semiconductor Corporation

NKS3NAK1-20.4800-17
Pericom Semiconductor Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
PERICOM SEMICONDUCTOR CORP
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8541.60.00.60
Additional Feature
BULK; AT-CUT CRYSTAL
Aging
5 PPM/FIRST YEAR
Crystal/Resonator Type
PARALLEL - FUNDAMENTAL
Drive Level
10 µW
Frequency Stability
0.005%
Frequency Tolerance
30 ppm
JESD-609 Code
e4
Load Capacitance
17 pF
Mounting Feature
SURFACE MOUNT
Operating Frequency-Nom
20.48 MHz
Operating Temperature-Max
70 °C
Operating Temperature-Min
-20 °C
Physical Dimension
L3.25XB2.55XH0.75 (mm)/L0.128XB0.1XH0.03 (inch)
Series Resistance
60 Ω
Surface Mount
YES
Terminal Finish
Gold (Au)
Want to compare parts?
  1. NKS3NAK1-20.4800-17
    Pericom Semiconductor Corporation
    Parallel - Fundamental Quartz Crystal, 20.48MHz Nom,
    VS

Alternate Parts for NKS3NAK1-20.4800-17

This table gives cross-reference parts and alternative options found for NKS3NAK1-20.4800-17. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NKS3NAK1-20.4800-17, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
NKS3NEK1-20.4800-17(T) Parallel - Fundamental Quartz Crystal, 20.48MHz Nom, Pericom Semiconductor Corporation NKS3NAK1-20.4800-17 vs NKS3NEK1-20.4800-17(T)
Part Number Description Manufacturer Compare
ECCM7GA10-20.480M QUARTZ CRYSTAL RESONATOR, 20.48MHz, ROHS COMPLIANT, MINIATURE, CERAMIC PACKAGE-4 Ecliptek Corporation NKS3NAK1-20.4800-17 vs ECCM7GA10-20.480M
ECCM7KA16-20.480MTR QUARTZ CRYSTAL RESONATOR, 20.48MHz, ROHS COMPLIANT, MINIATURE, CERAMIC PACKAGE-4 Ecliptek Corporation NKS3NAK1-20.4800-17 vs ECCM7KA16-20.480MTR
NKS3NAD1-20.4800-10(T) Parallel - Fundamental Quartz Crystal, 20.48MHz Nom, ROHS COMPLIANT, MINIATURE, CERAMIC, SMD, 4 PIN Pericom Semiconductor Corporation NKS3NAK1-20.4800-17 vs NKS3NAD1-20.4800-10(T)
NKS3NAK1-20.4800-19 Parallel - Fundamental Quartz Crystal, 20.48MHz Nom, Pericom Semiconductor Corporation NKS3NAK1-20.4800-17 vs NKS3NAK1-20.4800-19
ECCM7QA12-20.480M QUARTZ CRYSTAL RESONATOR, 20.48MHz, ROHS COMPLIANT, MINIATURE, CERAMIC PACKAGE-4 Ecliptek Corporation NKS3NAK1-20.4800-17 vs ECCM7QA12-20.480M
NKS3HAA1-20.4800-18 Parallel - Fundamental Quartz Crystal, 20.48MHz Nom, Pericom Semiconductor Corporation NKS3NAK1-20.4800-17 vs NKS3HAA1-20.4800-18
ECCM7HA16-20.480MTR QUARTZ CRYSTAL RESONATOR, 20.48MHz, ROHS COMPLIANT, MINIATURE, CERAMIC PACKAGE-4 Ecliptek Corporation NKS3NAK1-20.4800-17 vs ECCM7HA16-20.480MTR
NKS3NED1-20.4800-10 Parallel - Fundamental Quartz Crystal, 20.48MHz Nom, ROHS COMPLIANT, MINIATURE, CERAMIC, SMD, 4 PIN Pericom Semiconductor Corporation NKS3NAK1-20.4800-17 vs NKS3NED1-20.4800-10
NKS3JAB1-20.4800-19(T) Parallel - Fundamental Quartz Crystal, 20.48MHz Nom, Pericom Semiconductor Corporation NKS3NAK1-20.4800-17 vs NKS3JAB1-20.4800-19(T)
ECCM7RA16-20.480MTR QUARTZ CRYSTAL RESONATOR, 20.48MHz, ROHS COMPLIANT, MINIATURE, CERAMIC PACKAGE-4 Ecliptek Corporation NKS3NAK1-20.4800-17 vs ECCM7RA16-20.480MTR

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for NKS3NAK1-20.4800-17 by Pericom Semiconductor Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: NKS3NAK1-20.4800-17 by Pericom Semiconductor Corporation

Select Manufacturer
Which Manufacturer of NKS3NAK1-20.4800-17 would you like to use for your alert(s)?
  • Please alert me when NKS3NAK1-20.4800-17 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for NKS3NAK1-20.4800-17 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for NKS3NAK1-20.4800-17 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for NKS3NAK1-20.4800-17 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for NKS3NAK1-20.4800-17.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare NKS3NAK1-20.4800-17 by Pericom Semiconductor Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: