Part Details for NKRP-2B4-037-225-TH00 by AirBorn Inc
Overview of NKRP-2B4-037-225-TH00 by AirBorn Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NKRP-2B4-037-225-TH00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
479-NKRP2B4037225TH0
|
Mouser Electronics | D-Sub MIL Spec Connectors Nanominiature Series .025 RoHS: Not Compliant | 0 |
|
$666.6100 / $705.4600 | Order Now |
DISTI #
ABNNKRP-2B4-037-225-TH00
|
Interstate Connecting Components | Vertical Receptacle, SMT w/ Threaded Hole Hardware | 0 |
|
$316.6451 / $761.5723 | Buy Now |
Part Details for NKRP-2B4-037-225-TH00
NKRP-2B4-037-225-TH00 CAD Models
NKRP-2B4-037-225-TH00 Part Data Attributes:
|
NKRP-2B4-037-225-TH00
AirBorn Inc
Buy Now
Datasheet
|
Compare Parts:
NKRP-2B4-037-225-TH00
AirBorn Inc
D Nanominiature Connector, 37 Contact(s), Female, Surface Mount Terminal, Receptacle,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AIRBORN INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Body/Shell Style | RECEPTACLE | |
Connector Type | D NANOMINIATURE CONNECTOR | |
Contact Finish Mating | GOLD (50) | |
Contact Finish Termination | Tin/Lead (Sn/Pb) | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | GLASS FILLED LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e0 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Type | BOARD AND PANEL | |
Option | GENERAL PURPOSE | |
Shell Material | STAINLESS STEEL | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 37 |