Part Details for NKPPA48FMY by Panduit Corp
Overview of NKPPA48FMY by Panduit Corp
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NKPPA48FMY
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
84K3278
|
Newark | Patch Panel, Cat5E/Cat6, 48Port, 2Rack U, Connector Type:Fibre Optic Patch Panel, Product Range:-, No. Of Ports:48Ports, Lan Category:Cat5E, Cat6, Rack U Height:2U Rohs Compliant: Yes |Panduit NKPPA48FMY RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 1 |
|
$155.3600 / $175.4100 | Buy Now |
DISTI #
298-12399-ND
|
DigiKey | PATCH PANEL 48 PORT 2 ROW ANGLED Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
4 In Stock |
|
$156.9101 / $177.1600 | Buy Now |
DISTI #
84K3278
|
Avnet Americas | NETKEY 48 PORT ANGLED - Bulk (Alt: 84K3278) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 2 Days Container: Bulk | 1 Partner Stock |
|
$155.3600 / $175.4100 | Buy Now |
DISTI #
NKPPA48FMY
|
Avnet Americas | NETKEY 48 PORT ANGLED - Bulk (Alt: NKPPA48FMY) RoHS: Compliant Min Qty: 2 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$129.9000 | Buy Now |
DISTI #
644-NKPPA48FMY
|
Mouser Electronics | Wire Ducting & Raceways NK Mod Patch Panel Angled 48 Port RoHS: Compliant | 0 |
|
$148.7800 / $162.0900 | Order Now |
DISTI #
70518640
|
RS | Keystone 48-port modular flush mount angled patch panel in black (2RU). | Panduit NKPPA48FMY RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$155.2900 / $180.5800 | RFQ |
DISTI #
PANNKPPA48FMY
|
Heilind Electronics | NK MODULAR PATCH PANEL, 48 ANGLED, PORT, | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Netkey Angled 48 Port Flush Mount Modular Patch Panel RoHS: Compliant |
2 In Stock |
|
$133.6400 / $155.8700 | Buy Now |
DISTI #
51655997
|
Verical | Connector Accessories Modular Face Plate Straight Acrylonitrile Butadiene Styrene Black RoHS: Compliant Min Qty: 2 Package Multiple: 2 Date Code: 1805 | Americas - 2 |
|
$173.7320 / $202.6310 | Buy Now |
DISTI #
000000000001703159
|
Sager | Wire Ducting & Raceways NK Mod Patch Panel Angled 48 Port Min Qty: 1 | 0 |
|
$122.2300 / $139.2100 | Buy Now |