Part Details for NKP5E88MBL-Q by Panduit Corp
Overview of NKP5E88MBL-Q by Panduit Corp
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NKP5E88MBL-Q
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72P2337
|
Newark | Rj45 Conn, Jack, 8P8C, Cat5E, Blk, 25Pk, Modular Connector Type:Rj45 Wired Jack, Port Configuration:1 X 1 (Port), No. Of Positions/Loaded Contacts (Per Port):8P8C, Lan Category:Cat5E, Ip Rating:-, Connector Mounting:Cable Mount Rohs Compliant: Yes |Panduit NKP5E88MBL-Q Min Qty: 1 Package Multiple: 25 Date Code: 0 Container: Pack | 0 |
|
$171.6700 / $193.8200 | Buy Now |
DISTI #
298-12394-ND
|
DigiKey | INSERT JACK Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
47 In Stock |
|
$7.8300 / $8.2800 | Buy Now |
DISTI #
NKP5E88MBL-Q
|
Avnet Americas | NK CAT 5E PUNCHDOWN JACK MODULE, 25 PACK - Bag (Alt: NKP5E88MBL-Q) RoHS: Compliant Min Qty: 25 Package Multiple: 25 Container: Bag | 0 |
|
$5.7400 | Buy Now |
DISTI #
644-NKP5E88MBL-Q
|
Mouser Electronics | Modular Connectors / Ethernet Connectors NK Cat 5e punchdown jack module 25 pack RoHS: Compliant | 0 |
|
$6.6200 / $7.9600 | Order Now |
DISTI #
PANNKP5E88MBL-Q
|
Heilind Electronics | NK CAT 5E PUNCHDOWN JACK 25 MODULE, PACK | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Conn Modular Jack F 8 POS Cable Mount 8 Terminal 1 Port Cat 5e RoHS: Compliant | 350 Factory Stock |
|
$5.9100 / $6.8900 | Buy Now |
DISTI #
NKP5E88MBL-Q
|
Avnet Americas | NK CAT 5E PUNCHDOWN JACK MODULE, 25 PACK - Bag (Alt: NKP5E88MBL-Q) RoHS: Compliant Min Qty: 25 Package Multiple: 25 Container: Bag | 0 |
|
$5.7400 | Buy Now |
DISTI #
000000000003339438
|
Sager | Modular Connectors / Ethernet Connectors NK Cat 5e punchdown jack module 25 pack Min Qty: 25 | 0 |
|
$5.4000 / $6.8200 | Buy Now |
|
Master Electronics | Conn Modular Jack F 8 POS Cable Mount 8 Terminal 1 Port Cat 5e RoHS: Compliant | 350 Factory Stock |
|
$5.9100 / $6.8900 | Buy Now |
Part Details for NKP5E88MBL-Q
NKP5E88MBL-Q CAD Models
NKP5E88MBL-Q Part Data Attributes:
|
NKP5E88MBL-Q
Panduit Corp
Buy Now
Datasheet
|
Compare Parts:
NKP5E88MBL-Q
Panduit Corp
Telecom and Datacom Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANDUIT CORP | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Panduit | |
Connector Type | TELECOM AND DATACOM CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | NOT SPECIFIED |