There are no models available for this part yet.
Overview of NKNZ-M508/P3 by Thomas & Betts
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LM5085QMYE/NOPB | Texas Instruments | Automotive Grade 4.5-75V Wide Vin, Constant On-Time Non-Synchronous PFET Buck Controller 8-MSOP-PowerPAD -40 to 125 | |
LM5085SDX/NOPB | Texas Instruments | 4.5-75V Wide Vin, Constant On-Time Non-Synchronous PFET Buck Controller 8-WSON -40 to 125 | |
LM5088QMH-1/NOPB | Texas Instruments | Automotive Grade 4.5-75V Wide Vin, Current Mode Non-Synchronous Buck Controller 16-HTSSOP -40 to 125 |
Price & Stock for NKNZ-M508/P3 by Thomas & Betts
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Onlinecomponents.com | PMAFIX Pro Strain Relief Connector - Metric Thread - Fitting Body Material Polyamide 6 - Color Black - Thread Material Nickel-Plated Brass - Thread Size M50x1.5 - Thread Length 10.0mm - Conduit Size NW48 - Cable Clamping Range 36.0 - 40.0mm - IP66, IP68, IP69 RoHS: Compliant | 0 |
|
$185.0400 / $198.7500 | Buy Now | ||
Master Electronics | PMAFIX Pro Strain Relief Connector - Metric Thread - Fitting Body Material Polyamide 6 - Color Black - Thread Material Nickel-Plated Brass - Thread Size M50x1.5 - Thread Length 10.0mm - Conduit Size NW48 - Cable Clamping Range 36.0 - 40.0mm - IP66, IP68, IP69 RoHS: Compliant | 0 |
|
$185.0400 / $198.7500 | Buy Now |