There are no models available for this part yet.
Overview of NKNZ-M329/P4-L by Thomas & Betts
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LM329BZ#TRPBF | Analog Devices | 6.9V Prec V Ref | |
LM329CZ#PBF | Analog Devices | 6.9V Prec V Ref | |
LM329AZ#PBF | Analog Devices | 6.9V Prec V Ref |
Price & Stock for NKNZ-M329/P4-L by Thomas & Betts
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Onlinecomponents.com | PMAFIX Pro Strain Relief Connector - Metric Long Thread - Fitting Body Material Polyamide 6 - Color Black - Thread Material Nickel-Plated Brass - Thread Size M32x1.5 - Thread Length 15.0mm - Conduit Size NW29 - Cable Clamping Range 20.0 - 25.0mm - IP66, IP68, IP69 RoHS: Compliant | 0 |
|
$92.8500 / $117.7300 | Buy Now | ||
Master Electronics | PMAFIX Pro Strain Relief Connector - Metric Long Thread - Fitting Body Material Polyamide 6 - Color Black - Thread Material Nickel-Plated Brass - Thread Size M32x1.5 - Thread Length 15.0mm - Conduit Size NW29 - Cable Clamping Range 20.0 - 25.0mm - IP66, IP68, IP69 RoHS: Compliant | 0 |
|
$92.8500 / $117.7300 | Buy Now |