Part Details for NKN200JT-73-10R by YAGEO Corporation
Overview of NKN200JT-73-10R by YAGEO Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NKN200JT-73-10R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
NKN200JT-73-10R
|
Avnet Americas | Wirewound Resistor 10Ohm 2W 5% Axial Ammo Pack - Tape and Reel (Alt: NKN200JT-73-10R) Min Qty: 5000 Package Multiple: 1000 Lead time: 24 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
603-NKN200JT-73-10R
|
Mouser Electronics | Wirewound Resistors - Through Hole RoHS: Compliant | 0 |
|
Order Now | |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 1000 Lead time: 18 Weeks | 0 |
|
$0.0945 | Buy Now |
|
Ozdisan Elektronik | RES.WIREWOUND 2W 10 Ohms ±5% NON-INDUCTIVE THT | 0 |
|
$0.5980 / $0.6877 | RFQ |
Part Details for NKN200JT-73-10R
NKN200JT-73-10R CAD Models
NKN200JT-73-10R Part Data Attributes
|
NKN200JT-73-10R
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
NKN200JT-73-10R
YAGEO Corporation
Fixed Resistor, Wire Wound, 2W, 10ohm, 4.4721V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount, AXIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | compliant | |
Factory Lead Time | 24 Weeks | |
Additional Feature | FLAME PROOF; NON INDUCTIVE | |
Construction | Tubular | |
Lead Diameter | 0.8 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 275 °C | |
Operating Temperature-Min | -40 °C | |
Package Diameter | 5.3 mm | |
Package Length | 15.5 mm | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Axial | |
Packing Method | AMMO PACK | |
Rated Power Dissipation (P) | 2 W | |
Rated Temperature | 70 °C | |
Resistance | 10 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | 300 ppm/°C | |
Terminal Shape | WIRE | |
Tolerance | 5% | |
Working Voltage | 4.47 V |
Alternate Parts for NKN200JT-73-10R
This table gives cross-reference parts and alternative options found for NKN200JT-73-10R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NKN200JT-73-10R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NKN200JB-FKK10R | Fixed Resistor, Wire Wound, 2W, 10ohm, 5% +/-Tol, | YAGEO Corporation | NKN200JT-73-10R vs NKN200JB-FKK10R |
NKN200JR-73-10R | RES,AXIAL,WIREWOUND,10 OHMS,5% +/-TOL | YAGEO Corporation | NKN200JT-73-10R vs NKN200JR-73-10R |
NKN200JB-52-10R | Fixed Resistor, Wire Wound, 2W, 10ohm, 5% +/-Tol, | YAGEO Corporation | NKN200JT-73-10R vs NKN200JB-52-10R |
NKN200JB-73-10R | Fixed Resistor, Wire Wound, 2W, 10ohm, 5% +/-Tol, | YAGEO Corporation | NKN200JT-73-10R vs NKN200JB-73-10R |
NKN200JB-FFK10R | Fixed Resistor, Wire Wound, 2W, 10ohm, 5% +/-Tol, | YAGEO Corporation | NKN200JT-73-10R vs NKN200JB-FFK10R |
NKN200JB-MB10R | Fixed Resistor, Wire Wound, 2W, 10ohm, 5% +/-Tol, | YAGEO Corporation | NKN200JT-73-10R vs NKN200JB-MB10R |