Part Details for NKN1WSJT-52-0R091 by YAGEO Corporation
Overview of NKN1WSJT-52-0R091 by YAGEO Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NKN1WSJT-52-0R091
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Ozdisan Elektronik | RES.WIREWOUND 1W-S 91m Ohms ±5% NON-INDUCTIVE THT | 0 |
|
$0.5632 / $0.6477 | RFQ |
Part Details for NKN1WSJT-52-0R091
NKN1WSJT-52-0R091 CAD Models
NKN1WSJT-52-0R091 Part Data Attributes
|
NKN1WSJT-52-0R091
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
NKN1WSJT-52-0R091
YAGEO Corporation
Fixed Resistor, Wire Wound, 1W, 0.091ohm, 5% +/-Tol,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.80 | |
Additional Feature | FLAME PROOF; NON INDUCTIVE | |
Construction | Tubular | |
JESD-609 Code | e3 | |
Lead Diameter | 0.55 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 275 °C | |
Operating Temperature-Min | -40 °C | |
Package Diameter | 3.5 mm | |
Package Length | 9 mm | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Axial | |
Packing Method | AMMO PACK | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Resistance | 0.091 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | 300 ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | WIRE | |
Tolerance | 5% | |
Working Voltage | 0.3 V |
Alternate Parts for NKN1WSJT-52-0R091
This table gives cross-reference parts and alternative options found for NKN1WSJT-52-0R091. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NKN1WSJT-52-0R091, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NKN1WSJB-MB0R091 | Fixed Resistor, Wire Wound, 1W, 0.091ohm, 5% +/-Tol, | YAGEO Corporation | NKN1WSJT-52-0R091 vs NKN1WSJB-MB0R091 |
NKN1WSJBI52-0R091 | Fixed Resistor, Wire Wound, 1W, 0.091ohm, 5% +/-Tol, -300,300ppm/Cel, | YAGEO Corporation | NKN1WSJT-52-0R091 vs NKN1WSJBI52-0R091 |
NKN1WSJR-AV0R091 | Fixed Resistor, Wire Wound, 1W, 0.091ohm, 5% +/-Tol, | YAGEO Corporation | NKN1WSJT-52-0R091 vs NKN1WSJR-AV0R091 |
NKN1WSJT-FT0R091 | Fixed Resistor, Wire Wound, 1W, 0.091ohm, 5% +/-Tol, | YAGEO Corporation | NKN1WSJT-52-0R091 vs NKN1WSJT-FT0R091 |
NKN1WSJBIMR0R091 | Fixed Resistor, Wire Wound, 1W, 0.091ohm, 5% +/-Tol, -300,300ppm/Cel, | YAGEO Corporation | NKN1WSJT-52-0R091 vs NKN1WSJBIMR0R091 |
NKN1WSJR-PN0R091 | Fixed Resistor, Wire Wound, 1W, 0.091ohm, 5% +/-Tol, | YAGEO Corporation | NKN1WSJT-52-0R091 vs NKN1WSJR-PN0R091 |
NKN1WSJT-PN0R091 | Fixed Resistor, Wire Wound, 1W, 0.091ohm, 5% +/-Tol, | YAGEO Corporation | NKN1WSJT-52-0R091 vs NKN1WSJT-PN0R091 |
NKN1WSJTIPN0R091 | Fixed Resistor, Wire Wound, 1W, 0.091ohm, 5% +/-Tol, -300,300ppm/Cel, | YAGEO Corporation | NKN1WSJT-52-0R091 vs NKN1WSJTIPN0R091 |
NKN1WSJT-AV0R091 | Fixed Resistor, Wire Wound, 1W, 0.091ohm, 5% +/-Tol, | YAGEO Corporation | NKN1WSJT-52-0R091 vs NKN1WSJT-AV0R091 |
NKN1WSJR-FT0R091 | Fixed Resistor, Wire Wound, 1W, 0.091ohm, 5% +/-Tol, | YAGEO Corporation | NKN1WSJT-52-0R091 vs NKN1WSJR-FT0R091 |