Part Details for NKJ38/20A by Koyo Encoder Inc
Results Overview of NKJ38/20A by Koyo Encoder Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
NKJ38/20A Information
NKJ38/20A by Koyo Encoder Inc is a Wire Wound Resistor.
Wire Wound Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CSD87330Q3D | Texas Instruments | 30V, Nch synchronous buck NexFET MOSFET™, SON3x3 PowerBlock, 20A 8-LSON-CLIP -55 to 150 | |
PTD08A020WAD | Texas Instruments | 20A, 4.75V to 14V, Non-Isolated, Digital PowerTrain Module 12-Through-Hole Module -40 to 85 | |
CSD86330Q3D | Texas Instruments | 25V, Nch synchronous buck NexFET MOSFET™, SON3x3 PowerBlock, 20A 8-LSON-CLIP -55 to 150 |
Price & Stock for NKJ38/20A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72387502
|
RS | NRB Solid Race Caged Bearing, 38mm ID, 53mm OD, 20mm Width | Koyo NKJ38/20A RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$43.3100 / $50.9600 | RFQ |