There are no models available for this part yet.
Overview of NKJ-6302 by Quest Technology International Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for NKJ-6302 by Quest Technology International Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
2229-NKJ-6302-ND
|
DigiKey | CAT6A INLINE KEYSTONE COUPLER RJ Min Qty: 1 Lead time: 2 Weeks Container: Bulk MARKETPLACE PRODUCT |
292 In Stock |
|
$6.7400 | Buy Now | |
DISTI #
71984024
|
RS | CAT6A INLINE KEYSTONE COUPLER, RJ45, 8P8C, WHITE | Quest Technology International Inc. NKJ-6302 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 0 |
|
$6.4700 / $6.6700 | RFQ | |
Onlinecomponents.com | Conn Modular Coupler F/F 8/8 POS ST Cable Mount 1/1 Port Cat 6a Bag RoHS: Compliant |
50 In Stock |
|
$6.2300 / $11.3500 | Buy Now | ||
Master Electronics | Conn Modular Coupler F/F 8/8 POS ST Cable Mount 1/1 Port Cat 6a Bag RoHS: Compliant |
50 In Stock |
|
$6.2300 / $11.3500 | Buy Now | ||
DISTI #
10137931
|
TestEquity LLC | Quest Technology NKJ-6302 Inline Keystone Coupler, CAT6A, RJ45, 8P8C, White | 0 |
|
$9.6000 | Buy Now |