There are no models available for this part yet.
Overview of NKIA 5912 by SKF
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10146059-122KLF | Amphenol Communications Solutions | Minitek MicroSpace™ 1.80mm Crimp-to-Wire Connector Platform, Wire to Board Connector, Right Angle, Header, Surface mount, 22 position | |
10053565-912LF | Amphenol Communications Solutions | RJ11 Modular Jack Connector, Input Output Connectors, CAT 3, Low Profile, 6P6C, Right Angle, Through Hole, Without Shield, Snap Peg, 2 Port | |
10053565-912002LF | Amphenol Communications Solutions | Modular Jack, Input Output Connectors, Cat 3, Horizontal, Through Mount, 8 Positions, 2 Ports |
Price & Stock for NKIA 5912 by SKF
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
73238754
|
RS | NRB-NEEDLE ROLLER BEARING | SKF NKIA 5912 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$374.9200 | RFQ |