Part Details for NKI85/26-XL by INA Bearings
Overview of NKI85/26-XL by INA Bearings
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NKI85/26-XL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72527864
|
RS | Needle Bearing, 85mm ID, 115mm OD, 26mm Width | INA Bearings (Schaeffler) NKI85/26-XL RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks, 0 Days Container: Bulk | 0 |
|
$250.9200 / $278.8100 | RFQ |