Part Details for NKG131M by Stanley Electric Co
Overview of NKG131M by Stanley Electric Co
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for NKG131M
NKG131M CAD Models
NKG131M Part Data Attributes
|
NKG131M
Stanley Electric Co
Buy Now
Datasheet
|
Compare Parts:
NKG131M
Stanley Electric Co
7 Seg Numeric LED Display
|
Rohs Code | No | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | STANLEY ELECTRIC CO LTD | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.80.00 | |
Color@Wavelength | Green | |
Configuration | Common Cathode | |
Display Height | 7.6 mm | |
Forward Voltage-Max | 2.4 V | |
Infrared Range | NO | |
JESD-609 Code | e0 | |
Number of Characters | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Optoelectronic Device Type | 7 SEG NUMERIC LED DISPLAY | |
Peak Wavelength | 555 nm | |
Terminal Finish | Tin/Lead (Sn/Pb) |