Part Details for NKFPX2ERLSSM014 by Panduit Corp
Overview of NKFPX2ERLSSM014 by Panduit Corp
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NKFPX2ERLSSM014
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
08AC0004
|
Newark | Nk 2-Fiber Om3 1.6Mm Riser Jacket Patch |Panduit NKFPX2ERLSSM014 RoHS: Not Compliant Min Qty: 20 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$56.8100 / $65.4500 | Buy Now |
DISTI #
NKFPX2ERLSSM014-ND
|
DigiKey | NK 2-FIBER OM3 1.6MM RISER JACKE Min Qty: 20 Lead time: 4 Weeks Container: Bulk | Temporarily Out of Stock |
|
$57.0385 | Buy Now |
DISTI #
NKFPX2ERLSSM014
|
Avnet Americas | Cable Assembly Riser 14m Duplex LC to Duplex SC PL-PL Bag - Bulk (Alt: NKFPX2ERLSSM014) RoHS: Compliant Min Qty: 20 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$43.0500 | Buy Now |
DISTI #
644-NKFPX2ERLSSM014
|
Mouser Electronics | Fiber Optic Cable Assemblies NK 2-fiber OM3 1.6mm Riser Jacket Patch RoHS: Compliant | 0 |
|
$52.8500 / $57.0300 | Order Now |
DISTI #
PANNKFPX2ERLSSM014
|
Heilind Electronics | NK 2-FIBER OM3 1.6MM RISER JACKET PATCH | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$44.2900 / $51.6600 | Buy Now |
DISTI #
000000000005561822
|
Sager | Fiber Optic Cable Assemblies NK 2-fiber OM3 1.6mm Riser Jacket Patch Min Qty: 1 | 0 |
|
$40.5100 / $51.1100 | Buy Now |
Part Details for NKFPX2ERLSSM014
NKFPX2ERLSSM014 CAD Models
NKFPX2ERLSSM014 Part Data Attributes
|
NKFPX2ERLSSM014
Panduit Corp
Buy Now
Datasheet
|
Compare Parts:
NKFPX2ERLSSM014
Panduit Corp
Cable Assembly,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANDUIT CORP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 8 Weeks | |
Approvals | ISO/IEC; TIA/EIA; UL | |
Connector Side1 | LC DUPLEX | |
Connector Side2 | SC DUPLEX | |
Connector Support Type | CABLE ASSEMBLY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
Length | 14 mm | |
MIL Conformance | NO | |
Number of Conductors | 2 | |
Shielding | NO | |
Wire and Cable Name | COMMUNICATION CABLE |