Part Details for NKFP92ELLSSM013 by Panduit Corp
Overview of NKFP92ELLSSM013 by Panduit Corp
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NKFP92ELLSSM013
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
298-17254-ND
|
DigiKey | FIBER OPTIC CBL LC-SC DUPLEX 13M Min Qty: 1 Lead time: 3 Weeks Container: Bulk | Temporarily Out of Stock |
|
$64.3900 | Buy Now |
DISTI #
NKFP92ELLSSM013
|
Avnet Americas | NetKey Patch Cord with 1.6mm Jacket 2-Fiber OS2 LC Duplex to SC Duplex LSZH Rating 13m Length Yellow Bulk - Bulk (Alt: NKFP92ELLSSM013) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$47.2100 | Buy Now |
DISTI #
644-NKFP92ELLSSM013
|
Mouser Electronics | Fiber Optic Cable Assemblies NK 2-fiber OS2 1.6mm LSZH Jacket Patch C RoHS: Compliant | 0 |
|
$56.5600 / $62.1900 | Order Now |
DISTI #
PANNKFP92ELLSSM013
|
Heilind Electronics | NK 2-FIBER OS2 1.6MM LSZH C JACKET PATCH | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$48.5700 / $62.1800 | Buy Now |
DISTI #
000000000005637223
|
Sager | Fiber Optic Cable Assemblies NK 2-fiber OS2 1.6mm LSZH Jacket Patch C Min Qty: 1 | 0 |
|
$44.4300 / $56.0500 | Buy Now |
Part Details for NKFP92ELLSSM013
NKFP92ELLSSM013 CAD Models
NKFP92ELLSSM013 Part Data Attributes
|
NKFP92ELLSSM013
Panduit Corp
Buy Now
Datasheet
|
Compare Parts:
NKFP92ELLSSM013
Panduit Corp
Cable Assembly,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANDUIT CORP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Panduit | |
Connector Support Type | CABLE ASSEMBLY |