Part Details for NKFP923L22SM002 by Panduit Corp
Overview of NKFP923L22SM002 by Panduit Corp
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NKFP923L22SM002
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
67Y5402
|
Newark | Nk 2-Fiber Os2 3.0Mm Lszh Jacket Patch C |Panduit NKFP923L22SM002 RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
|
Onlinecomponents.com | NetKey 2-fiber OS2 ST to ST patch cord low smoke zero halogen (LSZH) rated with 3.0mm jacketed cable. RoHS: Compliant | 0 |
|
$32.5200 / $37.9300 | Buy Now |
DISTI #
000000000005179456
|
Sager | Fiber Optic Cable Assemblies NK 2-fiber OS2 3.0mm LSZH Jacket Patch Cord ST to ST - 2m | 0 |
|
Buy Now |
Part Details for NKFP923L22SM002
NKFP923L22SM002 CAD Models
NKFP923L22SM002 Part Data Attributes
|
NKFP923L22SM002
Panduit Corp
Buy Now
Datasheet
|
Compare Parts:
NKFP923L22SM002
Panduit Corp
Cable Assembly,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PANDUIT CORP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 10 Weeks | |
Approvals | ISO/IEC; TIA/EIA; UL | |
Connector Side1 | ST | |
Connector Side2 | ST | |
Connector Support Type | CABLE ASSEMBLY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
Length | 2 mm | |
MIL Conformance | NO | |
Number of Conductors | 2 | |
Shielding | NO | |
Wire and Cable Name | COMMUNICATION CABLE |